领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PVB3-D5-D5-D实物图
PVB3-D5-D5-D商品缩略图

PVB3-D5-D5-D

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:94.3价格含税(税率13%

品牌名称
CUI
商品型号
PVB3-D5-D5-D
商品编号
C6630298
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(15/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Small isolated DC-DC converter with compact package size (31.60×20.30×10.20mm) and light weight (14g)
2 Supports single/dual regulated output options (model-dependent)
3 Provides 3000Vdc isolation between input and output for safety and noise reduction
4 Built-in short circuit protection (duration 1-5 seconds; supply voltage must be disconnected after short circuit)
5 Wide operating temperature range: -40°C to 105°C (suitable for harsh environments)
6 High efficiency performance: up to 86% efficiency, with high efficiency maintained at light load conditions
7 Low output ripple and noise (model-dependent, e.g., 80mV-p for some models)
8 Compliance with safety and environmental standards: RoHS, UL, CE certified
9 Isolation resistance: 1000MΩ at 500Vdc; isolation capacitance: 30-50pF
10 Output voltage accuracy: ±1% (no-load), ±3% (load)
11 Line regulation: ±0.2% (typical), ±0.5% (max); load regulation: ±0.5% (typical), ±1% (max)

使用场景 APPLICATIONS

1 Industrial automation systems: Convert and isolate voltages for control modules, sensors, and actuators in harsh industrial environments
2 IoT edge devices: Ideal for battery-powered IoT sensors and gateways due to high light-load efficiency and compact size
3 Telecom and networking equipment: Provide isolated power for line cards, transceivers, and communication modules
4 Test and measurement instruments: Ensure stable, isolated power for precision measurement components to reduce interference
5 Embedded electronics: Suitable for compact embedded systems (like microcontroller boards) requiring voltage conversion and isolation
6 Consumer electronics: Used in routers, set-top boxes, and audio equipment for noise-free power conversion
7 Automotive auxiliary systems: For non-critical auxiliary devices (e.g., infotainment components) needing wide temperature range operation

注意事项 PRECAUTIONS

1 Minimum output load requirement: The minimum output load should not be less than 5% of full load; if load is too low, connect a resistor in parallel at the output
2 External circuit components: Follow recommended EMC circuit (Figure1 and Table1) using appropriate fuse, MOV, capacitors, and inductors based on input voltage
3 Input conditions: Ensure input fluctuations and ripple do not exceed module specs when used in unregulated conditions
4 Short circuit handling: Disconnect supply voltage after short circuit protection duration (1-5 seconds)
5 Temperature derating: Adjust output power according to derating curve at high temperatures (above 85°C)
6 Soldering guidelines: Hand soldering (1.5mm from case, max 300°C for 10 seconds); wave soldering per specified profile
7 Capacitive load limit: Do not exceed maximum capacitive load values in Table3 (e.g.,4700uF for single 3.3V output)
8 Isolation safety: Do not apply voltage exceeding 3000Vdc between input and output terminals
PVB3-D5-D5-D实物图

PVB3-D5-D5-D

价格:94.3

购买数量

(15/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐