领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PV18-8LF-MY实物图
PV18-8LF-MY商品缩略图

PV18-8LF-MY

  • 工业品

价格:2.17价格含税(税率13%

品牌名称
Panduit
商品型号
PV18-8LF-MY
商品编号
C6630169
商品毛重

1克(g)

  • 广东仓0

购买数量

(1000/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Panduit PV18-8LF-MY locking fork terminal
2 Material: Stamping is 0.032 inch thick tin-plated copper (corrosion-resistant), housing is red vinyl (insulation)
3 Wire compatibility: 22-18 AWG stranded copper wire
4 Voltage rating: Max 600V (general use); Max 1000V (for signs, fixtures & luminaries)
5 Temperature rating: Insulation material up to 221°F (105°C); Installation tool CI up to 167°F (75°C)
6 Package quantity: 1000 pieces (MY suffix indicates bulk pack)
7 Certifications: UL Listed (E58714), CSA Certified (LR31212)
8 Design features: Serrated barrel (secure wire grip), brazed seam (enhanced durability), beveled edge (easy insertion), locking fork (prevents accidental disconnection)

使用场景 APPLICATIONS

1 Commercial building electrical wiring (e.g., office lighting, power outlets)
2 Signage and lighting fixture installations (compatible with 1000V max for these applications)
3 Industrial equipment assembly (reliable connections for machinery)
4 Residential electrical projects (22-18 AWG wire used in home wiring)
5 Electrical panel and control cabinet assembly (stable locking connections in enclosed spaces)

注意事项 PRECAUTIONS

1 Use only with 22-18 AWG stranded copper wire; avoid solid wire or other gauges
2 Do not exceed voltage limits: 600V (general) or 1000V (signs/fixtures/luminaries)
3 Follow wire strip length: 5/16"+1/32" (7.9+0.8mm) to ensure proper crimping
4 Use recommended tools (CT-100, CT-1550, CT-1551) for installation to avoid damage
5 Do not exceed temperature ratings: keep insulation below 221°F (105°C) and installation tool CI below 167°F (75°C)
6 Store in dry, cool environment to prevent corrosion of tin-plated parts
7 Ensure proper crimping to maintain terminal integrity and performance
PV18-8LF-MY实物图

PV18-8LF-MY

价格:2.17

购买数量

(1000/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐