领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PV10-10FF-L实物图
PV10-10FF-L商品缩略图

PV10-10FF-L

  • 工业品

价格:7.45价格含税(税率13%

品牌名称
Panduit
商品型号
PV10-10FF-L
商品编号
C6630127
商品毛重

1克(g)

  • 广东仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Funnel entry design allows fast and easy installation without needing to remove fasteners
2 Flange design provides extra secure connection across various applications
3 Insulation support helps prevent wire damage during the crimping process
4 Brazed seam construction protects the terminal barrel from splitting
5 Internal barrel serrations ensure good wire contact and maximum tensile strength
6 Vinyl insulation material meets UL 94V-0 flammability standard
7 Maximum insulation temperature rating: 221°F (105°C)
8 UL and CSA approved for use up to 600V per UL 486A&B
9 Specific wire range compatibility: 10-12 AWG
10 Color-coded yellow insulation for easy identification
11 Recommended crimp tools: CT-1000A or CT-5001

使用场景 APPLICATIONS

1 Industrial control panel wiring for secure electrical connections
2 Automotive electrical systems where reliable terminations are needed (e.g., engine bay, interior wiring)
3 HVAC equipment installation and maintenance (e.g., thermostat, compressor wiring)
4 Residential and commercial electrical projects (e.g., lighting fixtures, power outlet circuits)
5 Machinery and equipment wiring (e.g., conveyor systems, manufacturing machinery)
6 Any application requiring fast wire termination without disassembling existing fasteners
7 Vibration-prone environments where secure connections are critical

注意事项 PRECAUTIONS

1 Use only the recommended crimp tools (CT-1000A or CT-5001) to ensure proper crimp quality
2 Do not use wires outside the specified range (10-12 AWG) to avoid poor contact or damage
3 Do not exceed the maximum voltage (600V) or temperature (221°F/105°C) limits
4 Ensure the terminal is fully seated on the fastener before tightening
5 Store in a dry, cool environment away from direct sunlight to prevent insulation degradation
6 Follow applicable electrical codes and standards (UL, CSA) when installing
7 For bulk packaging inquiries, contact Panduit Customer Service
PV10-10FF-L实物图

PV10-10FF-L

价格:7.45

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐