领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
GTM962250P22520A-F实物图
GTM962250P22520A-F商品缩略图

GTM962250P22520A-F

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:390.09价格含税(税率13%

品牌名称
GlobTek, Inc.
商品型号
GTM962250P22520A-F
商品编号
C6630013
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: GlobTek, Inc.; Model: GTM962250P22520A-F
2 Type: Regulated Switchmode AC-DC Power Supply (ICT/ITE/Medical)
3 Efficiency Standards: USA DOE Level VI, EU Eco-design Directive 2009/125/EC (2019/1782)
4 Input Specifications: Nameplate 100-240V~,50-60Hz,3A; Specified 85-264VAC,47-63Hz
5 Output Specifications: 225W (10CFM forced air) /140W (natural convection),20.0V@11.25A (forced air)/7A (convection)
6 Pin Configuration: Pins1-3 DC COM, Pins4-6 +V
7 Approvals: WEEE, VCCI, CE, RoHS, Level VI, EAC, CB60335, CB60601-1, ETL, 62368-1, CB60950, cETLus60950-1, ETL62368, Morocco, CB62368, UKCA, CCC (CB61158 pending)
8 Mechanical Design: GlobTek Black, Open Frame/L Frame/Cage/Potted Internal; high power density formats (2x4",3x5",4.22x7" available)
9 Protections: Over-Voltage (latched-off), Over-Current (auto-recovery), Short Circuit (auto-recovery), Over-Temperature (latched-off)
10 EMI Performance: Class B conducted/radiated emissions (no external filters needed)
11 Reliability: MTBF of 1.5 million hours@25°C full load (Telcordia SR-332 Issue3)
12 Environmental Range: Operating Temp (-20°C to50°C full power, -25°C to80°C derated); Storage Temp (-30°C to85°C); Humidity (0-95% RH non-condensing); Altitude (max5000m)
13 Certifications: ISO9001:2015, ISO13485:2016 (medical), ISO14001:2015
14 Aux Output: +12V@1.2A (forced air)/0.8A (convection)
15 Connectors: Input (JST B2P3-VH), Main Output (JST B6P-VH), Aux (Molex22-04-1021)
16 Custom Options: Custom labels, short-term surge, reduced touch current/ripple, non-latching OTP, voltage trim pot, custom aux voltages

使用场景 APPLICATIONS

1 Medical Devices: Compatible with 2xMOPP certified medical equipment (diagnostic tools, patient monitors) needing stable 20V power (not for mission-critical life support without approval)
2 ITE/ICT Systems: Office/industrial IT/communication devices (servers, routers, switches) requiring 225W (forced air) or140W (natural convection) power
3 Commercial/Industrial Applications: Automation systems, test instruments, embedded systems needing reliable AC-DC conversion
4 Environmental Suitability: Ideal for -20°C to50°C (full power) or derated operation (-25°C to80°C)
5 Cooling Needs: Forced air (≥10CFM) for full 225W output; natural convection for140W

注意事项 PRECAUTIONS

1 Usage Restriction: Not for mission-critical life support, hazardous environments, nuclear, or aircraft apps without GlobTek CEO's written approval
2 No Unauthorized Repair: GlobTek not liable if repaired by non-authorized parties; consult UL/CSA/EN standards for installation
3 Cooling Requirement: Full225W output needs ≥10CFM forced air flow
4 Input Cord Compliance: Use input cords meeting national standards of the country of use
5 No Serviceable Parts: Blown fuse indicates catastrophic failure—return to GlobTek for analysis
6 OEM Responsibility: Verify EMC compliance of end system; create end-user instructions
7 Aux Output Note: If main output <15% (~34W), aux voltage may drop below50% nominal (check system compatibility)
8 Protection Reset: Cycle AC power to reset latched-off protections (over-voltage, over-temperature)
9 Spec Changes: Specifications subject to change without prior notice
10 User Manual: This spec sheet is the user manual; OEMs should develop end-product manuals
GTM962250P22520A-F实物图

GTM962250P22520A-F

价格:390.09

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐