领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
QM48T25050-NDB0G实物图
QM48T25050-NDB0G商品缩略图

QM48T25050-NDB0G

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:909.3价格含税(税率13%

品牌名称
belfuse
商品型号
QM48T25050-NDB0G
商品编号
C6629977
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(180/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Belfuse QM48T25050-NDB0G DC-DC converter with quarter-brick form factor
2 Wide input voltage range: 36-75V DC
3 Output: 5V DC, up to 25A rated load current
4 Through-hole (TH) mounting type, low profile (0.31 inches /7.9mm)
5 Lightweight: 1.1 oz (31.5g) typical
6 High efficiency design, no heat sink required
7 Industry-standard quarter-brick pinout for easy system integration
8 On-board input differential LC filter to reduce reflected ripple current
9 Supports start-up into pre-biased output and no minimum load requirement
10 RoHS-compliant (lead-free solder) and lead-solder-exempted options available
11 Fully protected: Overcurrent, short circuit, overvoltage, overtemperature (auto-restart after fault removal)
12 Remote output sense function to compensate for voltage drops at the load
13 Output voltage trim range: -20% to +10% of nominal value for design flexibility
14 High reliability: MTBF of 2.6 million hours (calculated per Telcordia TR-332 Method I Case1)
15 Optional positive/negative logic ON/OFF control
16 Safety certifications: UL/CSA 60950-1, EN62368-1, IEC60950-1, IEC62368-1 (basic insulation)
17 Meets FCC Class B and EN55022 Class B conducted emissions with external filter
18 All materials comply with UL94 V-0 flammability rating

使用场景 APPLICATIONS

1 Telecom base stations and equipment (supports 48V battery systems, prevents deep discharge)
2 Data center servers and networking gear (high current, efficient power conversion)
3 Industrial automation systems (wide input range, robust protection features)
4 Embedded systems and IoT devices (low profile, no heat sink needed for space-constrained designs)
5 Networking switches and routers (quarter-brick form factor is widely used)
6 Industrial control systems (reliable power with overcurrent/overvoltage protection)
7 Telecom battery backup systems (handles pre-biased output start-up)

注意事项 PRECAUTIONS

1 External input fuse: A 7A fuse is recommended to comply with safety agency requirements
2 Remote sense usage: If not used, short SENSE(+) to Vout(+) and SENSE(-) to Vout(-); if used, connect sense pins to load points
3 Trim resistor guidelines: Follow provided equations for trim-up/trim-down; do not exceed ±20%/+10% range; leave trim pin open if unused
4 Thermal management: Adhere to thermal derating curves based on ambient temperature and airflow to avoid overheating
5 Overtemperature protection: Auto-restarts once cooled to safe operating temperatures
6 Input undervoltage lockout: Turns on at ≥35V, shuts off at ≤31V
7 Overcurrent/short circuit protection: Switches to constant current then shuts down; auto-restarts every ~100ms until fault is removed
8 Overvoltage protection: Triggers when output exceeds threshold; auto-restarts until fault cleared
9 EMC compliance: Use external filter to meet FCC Class B and EN55022 Class B conducted emissions
10 Safety warning: Not intended for life support, hazardous environments, or nuclear control systems
11 Spec changes: Product specifications may change without prior notice
QM48T25050-NDB0G实物图

QM48T25050-NDB0G

价格:909.3

购买数量

(180/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐