领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PTMA402050N2AD实物图
PTMA402050N2AD商品缩略图

PTMA402050N2AD

  • 工业品

价格:185.880393价格含税(税率13%

品牌名称
TI(德州仪器)
商品型号
PTMA402050N2AD
商品编号
C6629972
商品毛重

1克(g)

库存: 600

购买数量

(30/托盘最小起订量30个,递增量:30)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Texas Instruments (TI)
2 Model: PTMA402050N2AD
3 Input voltage range: 36V to75V DC; surge tolerance up to100V DC for 1 second
4 Output specifications:5V DC output,2A maximum current,10W total output power
5 Isolation level:1500V DC between input and output
6 Efficiency:Up to85% at full load
7 Overcurrent protection:Hiccup mode (automatic recovery after fault removal)
8 Input undervoltage lockout (UVLO):Triggers at32-34V DC
9 Output overvoltage protection (OVP):5.6-7.9V DC
10 Output voltage trim:±10% adjust range (4.5V to5.5V) using qualified resistors
11 Control option:Negative logic enable (enable when pin is low)
12 Package:Industry-standard1.1in×1.0in footprint,through-hole (Pb-free)
13 Operational temperature:-40°C to85°C
14 Performance:Low output ripple (55mVpp typical),fast transient recovery (250µs)

使用场景 APPLICATIONS

1 Telecom systems with48V DC power supplies
2 High-end computing platforms needing isolated5V power
3 Intermediate bus architectures (IBA) for distributed power
4 Power Over Ethernet (PoE) applications
5 Multi-rail power systems in industrial/commercial electronics
6 Wide-temperature environment equipment (-40°C to85°C)
7 Systems requiring overcurrent/overvoltage protection for sensitive components

注意事项 PRECAUTIONS

1 Ensure minimum load current of0.1A for proper operation
2 Trim resistor specs:1% tolerance,100ppm/°C stability,0.05W rating
3 Enable pin:For negative logic,connect to VI- to enable;no external pull-up
4 Thermal management:Refer to derating curves for high ambient temps
5 Soldering:Wave solder temp ≤260°C for≤20s (AD suffix)
6 ESD protection:Short leads or use conductive foam during storage/handling
7 Input surge:Do not exceed100V DC for over1s
PTMA402050N2AD实物图

PTMA402050N2AD

价格:185.880393

购买数量

(30/托盘最小起订量30个,递增量:30)

总价金额:

0.00

精选推荐