领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PTB78560AAH实物图
PTB78560AAH商品缩略图

PTB78560AAH

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:414.53价格含税(税率13%

品牌名称
TI(德州仪器)
商品型号
PTB78560AAH
商品编号
C6629829
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(12/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Texas Instruments (TI)
2 Model: PTB78560AAH
3 Type: Isolated DC/DC Converter Module
4 Input Voltage:18V~60V (continuous); surge up to100V (1s max)
5 Output Voltage:3.6V~5.5V (adjustable via RSET resistor)
6 Total Power:30W
7 Efficiency: Up to88%
8 Isolation:1500Vdc (functional isolation, UL/cUL60950 & EN60950 pending)
9 Protections: Overcurrent (autorecovery shutdown), Overtemperature (115°C PCB temp), Undervoltage Lockout (UVLO:17V rising/16V falling), Input Overvoltage
10 Package: Through-hole Module (ERW drawing),11 pins,12 units per package
11 Operating Temp: -40°C~85°C
12 Features: Wide output adjust/trim, dual logic enable control, compact1×2 footprint, lead-free option available (AZ variants), Auto-Track sequencing compatibility

使用场景 APPLICATIONS

1 Intermediate Bus Architectures: Supply intermediate voltage to nonisolated POL modules
2 Telecom Systems: Distributed power in 24V/48V central office environments
3 High-End Computing: Power multi-rail systems requiring precise regulation
4 Multi-Rail Sequencing: Coordinate power-up of downstream modules via Auto-Track
5 Stand-Alone Operation: Directly power loads needing adjustable3.6-5.5V voltage
6 Complex Digital Designs: Support power sequencing for multiple rails in advanced systems

注意事项 PRECAUTIONS

1 External Input Capacitance: Minimum100µF (between +VI/-VI) required
2 External Output Capacitance: Minimum220µF (between outputs/VO COM) required
3 Output Adjust: Use RSET resistor (1% tolerance,100ppm/°C) for voltage above3.6V
4 Solder Reflow: Surface mount variants: AS (max235°C), AZ (max260°C)
5 Input Surge: Avoid exceeding100V for over1s
6 Overtemperature: Protection activates at115°C (PCB near pin1)
7 UVLO: Do not operate below16V (falling) or17V (rising) input
8 Standby Current:8-16mA when enable pins are open
9 Isolation:1500Vdc functional isolation (comply with safety standards)
PTB78560AAH实物图

PTB78560AAH

价格:414.53

购买数量

(12/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐