- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
XP Power Q02-24 ultra-miniature DC-to-HV DC converter
2
Output parameters: 0~200V adjustable voltage, 2.50mA output current, ripple ≤0.25%
3
Input parameters: 24V input voltage, no-load current <20mA, full-load current <50mA
4
Key performance characteristics:
5
Output voltage proportional to input (adjustable from 0.7V input to max input voltage)
6
500VDC input-output isolation (supports ±500VDC bias on output return)
7
Short circuit protection (output unregulated during short circuit, no damage to converter)
8
No minimum load requirement
9
Wide operating temperature range (-25°C to +70°C for standard use)
10
Design advantages:
11
Ultra-compact component-sized design, minimal volume and weight
12
Convection cooling, no external heat sink needed for 0.5W output
13
High reliability, ideal for portable/battery-powered equipment
14
3-year manufacturer warranty
使用场景 APPLICATIONS
1
Industrial sensing: Avalanche Photo Diodes, Photo Multiplier Tubes
2
Precision electronics: Piezo Devices, Capacitor Charging circuits
3
Scientific equipment: Sustaining Ion Pumps, Electrospray systems, Igniters
4
Portable devices: Battery-powered equipment requiring minimal size and weight
5
Low-power HV applications in lab or field settings
注意事项 PRECAUTIONS
1
Proper thermal management is required to maintain safe case temperature at maximum power output
2
Output voltage is load-dependent; adjust input voltage within 0.7V to max input range for desired output
3
Ensure compliance with system isolation requirements (500VDC input-output isolation)
4
Avoid direct contact with output leads when powered on (high voltage risk)
5
Follow correct pin connection diagrams to prevent damage
6
Operate within specified temperature range (-25°C to +70°C) for optimal reliability
7
No minimum load needed, but output performance may vary with load changes
8
Handle with care to protect the compact component from physical damage

Q02-24
价格:¥631.48
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐