领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PMR-5V320WDGA实物图
PMR-5V320WDGA商品缩略图

PMR-5V320WDGA

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:630.54价格含税(税率13%

品牌名称
DELTA(台达)
商品型号
PMR-5V320WDGA
商品编号
C6629208
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: DELTA (台达), Model: PMR-5V320WDGA
2 Universal AC input voltage range: 88-264Vac, compatible with 47-63Hz frequency
3 Output specifications: Nominal 5Vdc, maximum 60A current (300W power), output voltage adjustment range of 4.50-5.50Vdc
4 Low profile design: 30mm height, suitable for 1U rack installation
5 Durable construction: Full corrosion-resistant aluminum casing, wide operating temperature range (-20°C to +70°C), shock and vibration resistant (compliant with IEC 60068-2)
6 Built-in active PFC: Conforms to harmonic current emission standards IEC/EN 61000-3-2 Class A and D, high power factor (0.98@115Vac full load, 0.95@230Vac full load)
7 Multiple protections: Overvoltage (5.75-6.50V, auto-recovery), overload/overcurrent (105-150% rated current, auto-recovery), over-temperature (auto-recovery), short circuit (auto-recovery)
8 High reliability: MTBF >700,000 hours (per Telcordia SR-332 @35°C, 100Vac input, full load), RoHS compliant, conformal coating for contamination protection
9 Safety certifications: CB, TUV Bauart, UL/cUL recognized (UL 60950-1), CCC (GB 4943), CE (EMC and Low Voltage Directives)
10 Efficient performance: Up to ~88% efficiency @230Vac full load, ~86% @115Vac full load
11 Additional features: Front face connector type, DC OK green LED indicator, supports up to 8000µF capacitive loads, SELV output (EN 60950-1)

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, DCS modules, robotic arm controllers, and conveyor system components
2 Telecom and network equipment: Low-profile integration into 1U racks for switches, routers, and base station devices
3 Test and measurement instruments: Stable 5Vdc power source for lab tools like oscilloscopes, signal generators, and sensor testing setups
4 Harsh environment applications: Suitable for outdoor or industrial sites with wide temperature fluctuations and corrosive conditions (aluminum casing)
5 Data center infrastructure: Power for rack-mounted peripherals, server accessories, or storage devices requiring 5Vdc input
6 Control panels: Panel-mountable design ideal for industrial control panels and equipment enclosures

注意事项 PRECAUTIONS

1 Installation: Maintain ≥20mm safety distance from adjacent units for cooling. Use M4 screws (≤5mm for side mounting, ≤4mm for base mounting) with torque of 9-12Kgf.cm to avoid internal damage.
2 Wiring: Use AWG14-12 cables; terminal block torque ≤13Kgf.cm, insulation stripping ≤7mm. Connect Earth first before L/N, disconnect L/N first before Earth.
3 Operation: Do not touch hot enclosures or live terminals. Keep foreign objects away to prevent short circuits.
4 Load de-rating: Above 40°C, de-rate power by1%/°C; above50°C by1.5%/°C. Below110Vac input, de-rate by1%/1V.
5 Fault handling: Hiccup mode activates on faults (overload, short circuit, overtemp); normal operation resumes after fault removal.
6 Maintenance: No user-serviceable parts inside; contact official DELTA channels for support.
PMR-5V320WDGA实物图

PMR-5V320WDGA

价格:630.54

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐