领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PS12-4DNU实物图
PS12-4DNU商品缩略图

PS12-4DNU

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:212.85价格含税(税率13%

商品型号
PS12-4DNU
商品编号
C6629198
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Rectangular standard type proximity sensor with DC 3-wire configuration (model PS12-4DNU)
2 Front-side sensing design with nominal sensing distance of 5mm (max 10% variation allowed)
3 Standard sensing target: 18×18×1mm iron block (10-15mm iron for hysteresis reference)
4 Wide DC power supply range: 12-24VDC (10-30VDC operation, 10-10mA current consumption)
5 Built-in protection circuits: Short circuit overcurrent and reverse polarity protection
6 IP67 protection structure (IEC standard) for dust and water resistance
7 Red LED operation indicator for real-time status monitoring
8 Excellent noise immunity via specialized sensor IC
9 Long service life, reliable performance, cost-effective for industrial applications

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect metal components (bolts, gears) to control process flow
2 Packaging machinery: Count items or verify packaging material placement
3 Conveyor systems: Trigger sorting mechanisms at specific product positions
4 Robotic arms: Positioning and collision avoidance with metal objects
5 Material handling: Confirm proper loading/unloading of metal pallets/containers
6 Automotive manufacturing: Monitor metal part positions during assembly
7 Printing/paper processing: Detect metal guides/rollers for material alignment

注意事项 PRECAUTIONS

1 Installation: Maintain minimum distance between sensors to avoid mutual interference
2 Wiring: Follow color codes (brown:+V, blue:0V, black:output) and ensure insulation
3 Environment: Operate at -25~70°C, 35-95% RH (no condensation); avoid strong magnetic fields
4 Load handling: Do not exceed rated load current; use bleeder resistors for small loads if needed
5 Protection: Avoid excessive shock/vibration (500m/s² shock,50m/s² vibration limits)
6 Safety: Read "Safety Considerations" in manual before use
7 Maintenance: Regularly clean sensor surface to remove dust/debris affecting performance
PS12-4DNU实物图

PS12-4DNU

价格:212.85

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐