领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PS-580Q实物图
PS-580Q商品缩略图

PS-580Q

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:72.45价格含税(税率13%

商品型号
PS-580Q
商品编号
C6629181
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 ROHS compliant design, meeting environmental protection standards
2 Wide operating voltage range of 5~15Vdc with rated voltage at 12Vdc, suitable for integration into various low-voltage electrical systems
3 High sound pressure level: minimum 100dB at 100cm distance under rated voltage, ensuring clear and audible alert signals
4 Constant tone output without pulse variation, providing stable alert feedback
5 Durable ABS 777D UL94HB black plastic housing, offering good resistance to common mechanical impacts and environmental factors
6 Adaptable to diverse environments with operating temperature range of -20~+70°C and storage temperature range of -30~+80°C
7 Specified soldering conditions (wave soldering: 245±5°C for 3±0.5 seconds; hand soldering:350±20°C within5 seconds) for reliable installation
8 Lightweight at 25.8 grams, easy to install in compact devices or limited-space applications
9 28AWG red and black lead wires for simple and straightforward electrical connection

使用场景 APPLICATIONS

1 Industrial control systems: Used as an alert device for equipment status prompts (e.g., fault warnings, overload reminders) in manufacturing production lines
2 Consumer electronics: Integrated into household appliances (such as microwave ovens, washing machines, refrigerators) to signal operation completion or error states
3 Automotive accessories: Applied in car alarm systems, seatbelt reminder devices, or low-battery warning systems that require low-voltage operation
4 Commercial equipment: Used in vending machines, ATMs, ticketing machines, or self-service kiosks to notify users of transaction results or device malfunctions
5 Instrumentation: Incorporated into test meters, measurement tools, or laboratory equipment to indicate measurement completion or abnormal readings
6 Note: For medical or aerospace applications, contact Mallory Sonalert Products Inc. first to confirm the product's suitability

注意事项 PRECAUTIONS

1 Do not use the product in medical or aerospace applications without consulting Mallory Sonalert Products Inc., as it may not be suitable for all such scenarios
2 Ensure the operating voltage is within the range of5~15Vdc; avoid exceeding the rated voltage of12Vdc to prevent damage to the device
3 Follow the specified soldering conditions strictly during installation: wave soldering at245±5°C for3±0.5 seconds, hand soldering at350±20°C within5 seconds
4 Store the product in an environment with a temperature range of-30~+80°C when not in use; avoid exposure to extreme temperatures outside this range
5 Handle the product carefully to prevent damage to the ABS housing or lead wires
6 Connect the lead wires correctly: red wire for positive polarity and black wire for negative polarity to avoid reverse connection issues
7 For specific application requirements not covered in the specifications, contact the manufacturer for detailed discussion
PS-580Q实物图

PS-580Q

价格:72.45

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐