领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PRCML18-8AO实物图
PRCML18-8AO商品缩略图

PRCML18-8AO

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:393.44价格含税(税率13%

商品型号
PRCML18-8AO
商品编号
C6628905
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Cylindrical connector type proximity sensor (AC 2-wire model PRCML18-8AO) with 18mm diameter and 8mm sensing distance (shielded flush installation)
2 Enhanced noise immunity via dedicated IC design, ensuring stable signal transmission in industrial environments with electrical interference
3 Built-in reverse polarity protection circuit to prevent damage from incorrect wiring connections
4 Integrated short circuit and overcurrent protection circuits, extending the sensor's service life under abnormal operating conditions
5 Connector part features IP67 protection (compliant with IEC standards), suitable for dusty or wet industrial settings
6 Direct replacement for traditional microswitches and limit switches, simplifying equipment upgrades and maintenance
7 CE certification confirms compliance with safety and performance standards for industrial applications

使用场景 APPLICATIONS

1 Automotive manufacturing lines: Detect presence of metal components (bolts, panels) during assembly to ensure correct installation
2 Conveyor systems: Count passing metal items or position them accurately for sorting/packaging tasks
3 Packaging machinery: Verify proper placement of metal containers/parts before sealing to reduce defective outputs
4 Robotic material handling: Enable robots to sense proximity of metal objects (workpieces, bins) for precise picking/placement
5 Machine tools: Detect tool position or workpiece presence to trigger machining processes or prevent collisions
6 Food processing lines: Detect metal cans/containers to ensure alignment for filling/labeling operations

注意事项 PRECAUTIONS

1 Load connection: Always connect the load before applying power to AC/DC 2-wire sensors to avoid internal component damage
2 Bleeder resistor: For AC 2-wire type with load current <5mA, install a parallel bleeder resistor to eliminate residual voltage (use formulas R=Vs/Io(kΩ), P=Vs²/R(W))
3 Mutual interference: Maintain minimum distances between adjacent sensors as per guidelines to avoid cross-interference
4 Surrounding metal: Keep specified distance from non-target metallic objects when mounting on metal panels
5 Environmental limits: Operate within -25°C~70°C and 35%~95% RH (no condensation)
6 Wiring: Follow correct AC 2-wire diagram; use compatible connector cables
7 Maintenance: Inspect connector for dust/water ingress; avoid scratching the sensing surface
PRCML18-8AO实物图

PRCML18-8AO

价格:393.44

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐