领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PQDE6W-Q110-S15-H-D实物图
PQDE6W-Q110-S15-H-D商品缩略图

PQDE6W-Q110-S15-H-D

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:113.44价格含税(税率13%

品牌名称
CUI
商品型号
PQDE6W-Q110-S15-H-D
商品编号
C6628786
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(19/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: CUI, model: PQDE6W-Q110-S15-H-D, type: DC-DC converter
2 Isolated output design, standard pinout, rated power up to 6W
3 Ultra-wide 4:1 input voltage range:40~160Vdc (typical input110Vdc)
4 Single output configuration:15Vdc, maximum output current of400mA
5 High isolation voltage:2250Vdc between input and output
6 Comprehensive protection functions: input undervoltage protection, overcurrent protection, overvoltage protection, and short circuit protection (short circuit protection is continuous auto-recovery)
7 Wide operating temperature range:-40°C to +85°C (please refer to the derating curve for output power adjustment at high temperatures)
8 Compliance with multiple industry standards: EN62368 approved, meets EN50155 railway standard, RoHS and CE certified
9 Low ripple and noise: maximum100mVp-p, ensuring stable power supply for sensitive components
10 High efficiency: typical efficiency up to85% (varies with input voltage and load conditions)
11 Mechanical features: equipped with heatsink (H in model), supports DIN rail mounting (D in model), made of aluminum alloy case for good heat dissipation

使用场景 APPLICATIONS

1 Railway on-board systems: Suitable for railway signaling equipment, communication modules, and control systems (complies with EN50155 railway standard)
2 Industrial automation: Ideal for DIN rail-mounted industrial control panels, PLCs, and sensor networks requiring wide input voltage range and isolated power
3 Telecom infrastructure: Applicable to telecom base stations and outdoor communication devices that need robust power conversion under varying input voltage conditions
4 Renewable energy systems: Can be used in solar or wind power systems where input voltage fluctuates widely (40~160Vdc)
5 Sensitive electronic devices: Provides stable, isolated power for precision instruments, medical equipment accessories (non-critical), and test and measurement tools

注意事项 PRECAUTIONS

1 Input voltage limitation: Ensure the input voltage remains within the40~160Vdc range; avoid overvoltage or undervoltage to prevent triggering protection mechanisms or damaging the converter
2 Output load management: Do not exceed the maximum output current of400mA (or6W output power) to maintain performance and safety
3 Temperature derating: When operating at temperatures above the recommended range (refer to derating curve), reduce the output load proportionally to avoid overheating
4 Mounting requirements: For DIN rail installation, follow the mechanical drawing specifications to ensure proper fit and heat dissipation; keep the heatsink unobstructed
5 EMC compliance: To meet EMC standards (EN55022 Class B), use the recommended EMC circuit with specified components (C0=100uF/200V, C1-C4=0.22uF/250V, L1=68uH, CY1-CY2=1nF/3kV)
6 Storage conditions: Store in a non-condensing environment with humidity between5% and95%, and temperature between-55°C and +125°C
7 Protection recovery: After overcurrent, overvoltage, or short circuit events, the converter will auto-recover once the fault condition is removed (except for persistent faults)
8 Wiring guidelines: Follow the PIN Out diagram for correct connections; ensure proper insulation between input and output lines to maintain isolation performance
PQDE6W-Q110-S15-H-D实物图

PQDE6W-Q110-S15-H-D

价格:113.44

购买数量

(19/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐