领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PKM7111APIPHS实物图
PKM7111APIPHS商品缩略图

PKM7111APIPHS

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:654.51价格含税(税率13%

品牌名称
Flex
商品型号
PKM7111APIPHS
商品编号
C6628609
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(27/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide input voltage range:60-160Vdc, adaptable to various high-voltage DC power sources
2 High output performance:5Vdc/20A (100W maximum), output voltage adjustable between4.5-5.5V for flexible application
3 Excellent efficiency:Up to87% at full load (110V input), reducing energy loss and heat generation
4 Strong isolation capability:4000Vdc input-output isolation, ensuring safe operation in high-voltage environments
5 Multiple safety certifications:Complies with IEC/EN/UL62368-1, EN50155 (railway), EN45545-2 (railway fire safety) standards
6 Reliable protection mechanisms:Input under-voltage shutdown, monotonic startup, remote control (positive logic), output over-voltage, over-temperature, short-circuit protection
7 Standard mechanical design:Industry-standard case dimensions (57.91×36.8×12.7mm), through-hole mounting, equipped with a10mm ¼ brick heat sink for effective heat dissipation
8 High reliability:MTBF of4 million hours, ISO9001/14001 certified supplier, RoHS compliant (lead-free soldering process)

使用场景 APPLICATIONS

1 Railway systems:Suitable for train control units, on-board communication devices, lighting systems (complying with EN50155 and EN45545-2 standards)
2 Industrial automation:Power supply for PLCs, sensors, embedded controllers in high-voltage DC environments
3 Telecom equipment:Used in base stations, communication switches requiring efficient DC-DC conversion from wide-range input
4 Embedded systems:Ideal for space-constrained applications needing remote control and stable5V output
5 MRO operations:Replacement part for existing industrial/railway equipment using compatible DC-DC converters

注意事项 PRECAUTIONS

1 Thermal management:Do not exceed operating temperature range (-40 to +105°C for TP1); follow output current derating curves based on ambient temperature and airflow to avoid over-temperature shutdown (triggers at115°C, auto-recovers when cooled by ≥10°C)
2 Electrical operation:
3 Avoid input voltage beyond60-160Vdc; transient voltage should not exceed200V for more than1s
4 Remote control (positive logic):Leave RC pin open to auto-start; connect to -In to turn off (auto-restart when disconnected)
5 Output adjustment:Use correct resistor values (per specs) for trim up (connect to +Sense) or down (connect to -Sense)
6 Remote sense:If unused, short +Sense to +Out and -Sense to -Out
7 Mechanical & soldering:
8 Soldering:Max temp is270°C for up to10s; use no-clean flux to prevent residue affecting isolation/reliability
9 Mounting:Ensure proper through-hole soldering; tighten heat sink screws to max torque of4.0kgf-cm (0.39N-m)
10 Safety:The product is a component; ensure the final device housing it complies with all applicable safety standards (e.g., IEC/EN/UL62368-1)
PKM7111APIPHS实物图

PKM7111APIPHS

价格:654.51

购买数量

(27/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐