领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PKB4717PINB实物图
PKB4717PINB商品缩略图

PKB4717PINB

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:266.69价格含税(税率13%

品牌名称
Flex
商品型号
PKB4717PINB
商品编号
C6628589
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(200/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Industry-standard Eighth-brick form factor with dimensions 58.4×22.7×8.10mm (2.30×0.894×0.32in), low profile (max height 8.10mm) suitable for space-constrained applications
2 High efficiency: Typical 90.6% at half load, ensuring energy savings and reduced heat generation
3 Strong isolation performance: 2250Vdc input-output isolation, meeting basic insulation requirements per IEC/EN/UL60950 standards
4 Long reliability: Predicted MTBF over 4.7 million hours at +40°C ambient temperature
5 Comprehensive protection features: Output overvoltage, input undervoltage shutdown, over-temperature, output short-circuit protection
6 Flexible control functions: Remote sense, remote control (on/off via external signal), output voltage adjust function
7 Quality compliance: ISO9001/14001 certified supplier, RoHS compliant, compatible with high-temperature lead-free soldering
8 Suited for narrow board pitch applications (15mm/0.6in)

使用场景 APPLICATIONS

1 Telecom equipment: Power conversion in 48V/60V DC systems like base stations and network switches
2 Information technology devices: Servers, storage systems, and embedded computing platforms
3 Industrial control systems: PLCs, industrial automation equipment, and sensor networks
4 Networking devices: Routers, switches, and communication hubs requiring compact designs
5 Mission-critical civilian applications: Emergency response systems, traffic management equipment
6 Space-constrained designs: Portable test instruments and compact embedded systems

注意事项 PRECAUTIONS

1 Thermal management: Follow output current derating curves and ensure adequate cooling to prevent overheating
2 Soldering guidelines: Adhere to SnPb/Pb-free reflow profiles; avoid peak product temperature exceeding +225°C (SnPb) or +260°C (Pb-free)
3 Remote sense usage: Connect to load terminals for accurate regulation; do not leave open unnecessarily
4 Input voltage limits: Do not exceed 36-75Vdc continuous input or 100Vdc transient
5 Protection features: Non-latching overvoltage/overtemperature protection auto-resumes after fault removal
6 Safety compliance: Final product must meet IEC/EN/UL60950 standards and clearance requirements
7 External components: Add input capacitors if source inductance >10µH; use decoupling capacitors near dynamic loads
8 Remote control setup: Verify logic type (positive/negative) and ensure RC pin voltage difference <1V for shut-off
PKB4717PINB实物图

PKB4717PINB

价格:266.69

购买数量

(200/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐