领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PKB4413DPIHS实物图
PKB4413DPIHS商品缩略图

PKB4413DPIHS

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:401.68价格含税(税率13%

品牌名称
Flex
商品型号
PKB4413DPIHS
商品编号
C6628562
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(25/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Flex, Model: PKB4413DPIHS
2 Form factor: Industry standard low-profile eighth-brick (58.4×22.7×13.2mm /2.29×0.89×0.52in)
3 High efficiency: Typical 96% at 48V input,12V output, half load; up to95.8% at max load
4 Isolation:1500Vdc baseplate to output; input to output/baseplate qualification test voltage1500Vdc; baseplate to output qualification test voltage750Vdc
5 Safety compliance: Meets IEC/EN/UL62368-1 safety standards; UL recognized, EN certified; V-0 flammability rating (IEC60695-11-10)
6 Reliability: MTBF 8.5 million hours (mean value),7.73Mh at90% confidence level; ISO9001/14001 certified supplier; operational life test1000h (MIL-STD-202G)
7 Protection features: Input under-voltage shutdown, monotonic startup, remote control, output over-voltage, over-temperature, short-circuit protection
8 Power specs: Input range36-60Vdc; output12V/37.5A/450W; input idling power~4.3W (IO=0A,53V), standby power~1W (RC off)
9 Environmental: RoHS compliant (2011/65/EU); operating temp-40~+125°C; storage temp-55~+125°C
10 Mounting: Through-hole (with baseplate), surface mount options; remote control logic (positive/negative) available
11 Other: Pre-bias startup support; switching frequency390-440kHz; low output ripple&noise (~90mVp-p typical)

使用场景 APPLICATIONS

1 Telecom systems: Suitable for -48V DC distribution networks (meets ETS300132-2 standards), powering base stations, routers, switches
2 Industrial automation: Control modules, sensors, actuators in harsh environments (wide temp range-40~+125°C)
3 Network infrastructure: Data centers, server power supplies, storage systems needing high efficiency and stable12V output
4 Embedded systems: Industrial PCs, IoT gateways, embedded controllers requiring isolated power conversion
5 Medical devices: Compliant with IEC/EN/UL62368-1 safety standards, suitable for non-life-support medical equipment
6 Railway&transportation: On-board or trackside devices needing high reliability (MTBF8.5Mh) and wide temp tolerance
7 IoT&smart devices: IoT gateways, edge computing devices requiring low power loss and efficient conversion

注意事项 PRECAUTIONS

1 Input voltage: Use within36-60Vdc (absolute max72Vdc; continuous over60V increases power loss, need temp≤+125°C)
2 Thermal management: Ensure TP1 (driver) and TP2 (PWB) temps≤+125°C; use airflow/heat sink (e.g.,¼" heat sink) as per derating curves
3 Remote control: Follow correct logic (positive/negative):
4 Negative logic: Open RC pin or >4V to turn off, <1V to turn on
5 Positive logic: Open RC pin to turn on, <1V to turn off
6 Provide min0.5mA sink current for RC pin
7 Capacitors: Use≥100µF external input capacitors; low temp (-40°C) needs larger capacitance; output capacitance100~10000µF with ESR>1mΩ
8 Installation: As component, ensure final product meets safety standards; maintain proper clearance between conductors
9 Soldering: Follow reflow profiles (SnPb: peak≤225°C; Pb-free: peak≤260°C); through-hole≤270°C for≤10s; use no-clean flux
10 Storage: Pb-free SMD products are MSL3, store in dry packs; bake if exposed to moisture
11 Parallel operation: Not allowed without external current sharing circuits
12 Guarantee: No implied warranty for merchantability/fitness for specific purposes (e.g., life-support systems)
PKB4413DPIHS实物图

PKB4413DPIHS

价格:401.68

购买数量

(25/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐