领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PJT-12V100WBBA实物图
PJT-12V100WBBA商品缩略图

PJT-12V100WBBA

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:227.58价格含税(税率13%

品牌名称
DELTA(台达)
商品型号
PJT-12V100WBBA
商品编号
C6628517
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: DELTA (台达)
2 Model: PJT-12V100WBBA
3 Product type: Open frame power supply (ITE application series)
4 Universal AC input range (90-264Vac) for global use
5 Model-specific output:12Vdc, rated current of6.67A (convection cooling) or8.33A (forced cooling), rated power100W
6 Compact standard footprint:2"×4" (101.6×50.8×31.8mm) for easy integration
7 Lightweight design:0.15kg
8 High reliability: MTBF >700,000 hours (per Telcordia SR-332)
9 Model-specific connector: JST type (suffix A)
10 Low leakage current: <0.1mA
11 Comprehensive protection: Overvoltage (latch mode), overload/overcurrent (auto-recovery), over-temperature (auto-recovery), short circuit (auto-recovery)
12 Wide operating temp range: -10°C to +70°C (de-rating:2%/°C for convection,2.5%/°C for forced cooling above50°C)
13 Safety certifications: CE, cULus, UKCA, CB (compliant with IEC/EN62368-1, IEC60950-1)
14 High efficiency: Up to ~88% (for12V model at230Vac)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs,12V sensors, actuators, and control panels
2 Telecommunications:12V network devices (routers, switches, access points)
3 Test & measurement:12V instruments (oscilloscopes, signal generators)
4 Embedded systems:12V industrial PCs, single-board computers
5 Consumer electronics: High-end12V audio/video devices, home automation systems
6 Commercial equipment:12V POS terminals, kiosks

注意事项 PRECAUTIONS

1 Installation: Mount on grounded metal surface with metal screws; recommended horizontal orientation (consult Delta for other orientations)
2 Cooling: Ensure adequate convection or forced cooling (10CFM airflow for forced cooling); de-rate output power above50°C
3 Wiring: Use AWG20-18 cables; connect PE terminal to grounded surface
4 Overvoltage handling: If latch mode activates, restart by removing/reapplying AC input
5 Overload: Avoid prolonged operation >170% of rated current
6 Connectors: For JST type (model suffix A), use mating connectors: Input (VHR-3N), Output (SVH-21T-P1.1)
7 Safety: Do not touch terminals when powered; keep foreign objects away
8 Storage: Store at -40°C to +85°C in dry environment
PJT-12V100WBBA实物图

PJT-12V100WBBA

价格:227.58

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐