领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PJA300F-48-R实物图
PJA300F-48-R商品缩略图

PJA300F-48-R

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:882.14价格含税(税率13%

品牌名称
Cosel
商品型号
PJA300F-48-R
商品编号
C6628415
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Low profile 1U height (41mm/1.61 inches) for space-efficient installation
2 Wide universal input voltage range (AC85-264V) with derating required at lower inputs
3 High efficiency up to86% (AC230V,100% load for 48V model) to reduce energy loss
4 Remote on/off function (option-R) enabling external control of power output
5 Overcurrent protection (auto-recovery above105% rated current)
6 Overvoltage protection (55.2V-67.2V for 48V variant) to safeguard connected devices
7 Compliance with SEMI F-47 standard, suitable for semiconductor manufacturing equipment
8 Safety certifications: UL62368-1, C-UL (CSA62368-1), EN62368-1; DEN-AN compliant
9 EMI compliance: FCC-B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
10 Harmonic attenuation meeting IEC61000-3-2 class A
11 Forced cooling via internal fan (fan speed slows at no load to extend lifespan)
12 Output voltage adjustable range:43.2V-52.8V (for 48V model)
13 Compact dimensions:102mm×41mm×190mm; weight up to1.0kg
14 5-year warranty subject to operating conditions

使用场景 APPLICATIONS

1 Industrial automation systems (PLCs, motor drives, sensor networks)
2 Semiconductor manufacturing equipment (SEMI F-47 compliant)
3 Test and measurement instruments requiring stable AC-DC conversion
4 Telecom and networking devices with wide input voltage needs
5 Factory automation control panels and machinery
6 LED lighting systems for industrial and commercial settings
7 Control systems for production lines and process automation

注意事项 PRECAUTIONS

1 Installation: Ensure unobstructed air flow (do not block fan or ventilation holes); use recommended mounting orientations (refer to PJA-series installation guide for allowed methods); connect input FG terminal to safety earth ground; apply maximum mounting torque of1.2N-m for M4 screws
2 Operation: Avoid overcurrent or overvoltage conditions to prevent component damage; derate output power at input voltages below115V (refer to input voltage derating curves); derate output power at ambient temperatures above specified levels (check ambient temperature derating curves); if internal fan stops, thermal protection will activate and cut off output
3 Maintenance: Disconnect power supply before performing any maintenance or inspection; do not open the unit (risk of electric shock); use air filters in dusty environments to prevent clogging of vents
4 Safety: Follow local electrical codes and safety regulations; do not touch live parts when the power supply is operational
PJA300F-48-R实物图

PJA300F-48-R

价格:882.14

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐