领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PJA300F-48-G实物图
PJA300F-48-G商品缩略图

PJA300F-48-G

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:882.14价格含税(税率13%

品牌名称
Cosel
商品型号
PJA300F-48-G
商品编号
C6628413
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, Model: PJA300F-48-G (low leakage current option G)
2 Universal AC input range: 85-264V (derating required at AC <100V)
3 Low profile design: 1U height (41mm/1.61 inches), suitable for rack-mount setups
4 Wide operating temperature range: -20°C to +70°C (derating required based on temp and input voltage)
5 Low leakage current (option G), ideal for sensitive equipment
6 High efficiency: Up to 86% at AC230V, 100% load (48V output)
7 Compliance with SEMI F-47 standard (suitable for semiconductor manufacturing equipment)
8 Safety certifications: UL62368-1, C-UL (CSA62368-1), EN62368-1, DEN-AN
9 EMI compliance: FCC-B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
10 Built-in protection: Overcurrent (auto-recover above 105% rating), overvoltage
11 5-year warranty (subject to operating conditions)
12 Forced cooling via internal fan (fan slows at no load to extend lifespan)
13 Output voltage adjustable: 43.2V to 52.8V

使用场景 APPLICATIONS

1 Semiconductor manufacturing equipment (compliant with SEMI F-47)
2 Industrial automation systems and control panels
3 Test and measurement devices requiring stable power
4 1U rack-mountable industrial setups
5 Global applications (wide input voltage range)
6 Sensitive equipment needing low leakage current
7 High-reliability applications (5-year warranty)
8 Factory automation and process control systems

注意事项 PRECAUTIONS

1 Derating requirements: Apply when input voltage is below AC100V or ambient temperature exceeds specified thresholds (refer to official derating curves)
2 Installation precautions:
3 Do not block air flow of the built-in fan (terminal block and ventilation holes)
4 Maintain at least 30mm distance between multiple units for proper cooling
5 Use recommended mounting methods; avoid positions stressing mounting holes
6 Electrical safety:
7 Do not operate in overcurrent conditions or unspecified input ranges (risk of component damage)
8 Parallel operation not allowed for this model (only permitted with -W option)
9 Connect input FG (ground) to safety earth ground
10 Remote on/off (if used) requires external power source
11 Environmental:
12 Install air filter in dusty environments to prevent air flow blockage
13 Maintenance:
14 If built-in fan stops, thermal protection activates (output stops); inspect fan regularly
PJA300F-48-G实物图

PJA300F-48-G

价格:882.14

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐