领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PEME2-S12-D5-S实物图
PEME2-S12-D5-S商品缩略图

PEME2-S12-D5-S

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:29.84价格含税(税率13%

品牌名称
CUI
商品型号
PEME2-S12-D5-S
商品编号
C6628400
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated dual output design
2 Input voltage range:10.8~13.2V DC (12V nominal)
3 Output voltage: ±5V DC
4 High isolation voltage:3000V DC
5 Continuous short circuit protection
6 Wide operating temperature range: -40°C~105°C (refer to derating curves for high-temperature operation)
7 Low no-load input current: as low as8mA
8 High efficiency: up to86%
9 Certified to UL62368-1 safety standard; meets EN/BS EN62368 requirements
10 RoHS compliant
11 Compact SIP package:19.65×7.05×10.16mm, weight2.4g
12 Flame-retardant case material (UL94V-0)

使用场景 APPLICATIONS

1 Industrial control systems: Power supply for sensors, actuators, and control modules requiring isolated voltage conversion
2 Telecom and networking equipment: Isolated power for line cards, transceivers, and signal processing units
3 Embedded systems and IoT devices: Voltage regulation for microcontrollers, wireless modules, and data acquisition systems
4 Medical equipment: Low-power devices needing electrical isolation (e.g., monitoring devices, diagnostic tools)
5 Test and measurement instruments: Isolated power for precision sensors to reduce noise interference
6 Automotive electronics: On-board devices operating in wide temperature environments
7 Consumer electronics: Power conversion for devices requiring dual voltage outputs (e.g., audio amplifiers)

注意事项 PRECAUTIONS

1 Ensure input voltage stays within10.8~13.2V DC to prevent damage
2 Refer to temperature derating curve when operating above85°C to adjust output power
3 Follow recommended filter capacitor values (page7 Table1/2) and do not exceed maximum capacitive load
4 Use recommended EMC circuit (page8) for enhanced electromagnetic compatibility
5 Verify pin connections before powering on: pin1=Vin, pin2=GND, pin3=-Vo, pin5=0V, pin7=+Vo
6 Avoid prolonged short circuits on output even with protection
7 Store in -55°C~125°C and non-condensing humidity environment
8 Do not expose to open flames or high-temperature sources
PEME2-S12-D5-S实物图

PEME2-S12-D5-S

价格:29.84

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐