领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PJA100F-48-R实物图
PJA100F-48-R商品缩略图

PJA100F-48-R

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:459.29价格含税(税率13%

品牌名称
Cosel
商品型号
PJA100F-48-R
商品编号
C6628395
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact 1U low-profile design (41mm height) with dimensions 41x97x109mm and max weight of 500g
2 Universal AC input range of 85-264V, with derating required for input voltages below 115V
3 Output specifications: 48V adjustable within 43.2-52.8V, 2.1A current (for 115V-264V input), and 100.8W rated power
4 High efficiency up to 89% (at 230V input and full load)
5 Built-in protection circuits: Overcurrent (auto-recover above 105% rating) and overvoltage (54.00-67.20V)
6 Equipped with remote on/off function (option R), which requires an external power source
7 Compliance with multiple safety and regulatory standards: UL62368-1, C-UL, EN62368-1, UL508; DEN-AN; EMI (FCC-B, CISPR22-B, EN55011-B, etc.); RoHS, CE, UKCA
8 5-year warranty (subject to specified operating conditions)
9 Low power consumption in no-load operation
10 Harmonic attenuator compliant with IEC61000-3-2 class A
11 Wide operating temperature range of -20°C to +70°C (derating required for higher temperatures)
12 Convection cooling method for heat dissipation
13 Green LED indicator for operating status
14 Isolation ratings: Input-output AC3000V/1min, input-FG AC2000V/1min
15 Construction materials: FR-4 PCB (1.6mm thickness), aluminum chassis, galvanized steel cover

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels
2 Semiconductor manufacturing equipment: Suitable for tools compliant with SEMI F-47 standards
3 Test and measurement devices: Stable power supply for oscilloscopes, signal generators, and laboratory setups
4 Telecom and networking equipment: Embedded in routers, switches, and base stations
5 Embedded systems: Custom electronic designs requiring reliable DC power
6 Automation and robotics: Powering motor drives and control units
7 Broadcast equipment: Supporting audio/video processing tools
8 Medical devices: Compliant with safety standards for non-critical medical applications

注意事项 PRECAUTIONS

1 Derating requirements: Must be applied for input voltages below 115V and ambient temperatures exceeding specified thresholds (refer to official derating curves)
2 Installation guidelines: Use allowed mounting methods (A/B/C for PJA100F), avoid configurations causing excessive stress on mounting holes, and ensure sufficient ventilation space
3 Remote on/off usage: Requires an external power source to activate the function (model-specific for option R)
4 Prohibited operations: Do not use in overcurrent conditions or outside the input voltage range (85-264V); parallel operation is not supported
5 Environmental protection: Install an air filter in dusty environments to prevent blockage of air flow
6 Safety grounding: Connect the input FG terminal to a safety earth ground at all times
7 Torque limits: Follow recommended torque values—mounting torque max 0.49N-m, M3.5 screw tightening torque max1.0N-m
8 Low-load operation: Burst mode at 0-30% load may increase ripple/noise; use an average mode tester for accurate voltage measurement
9 Sound noise: Audible noise may occur with pulse loads (normal operating characteristic)
10 Screw insertion: Do not insert screws more than6mm into the power supply to maintain insulation
11 Guarantee compliance: Adhere to operating conditions outlined in the instruction manual to retain warranty coverage
12 Dynamic load: Consult manufacturer for details on dynamic load and input response
13 Storage conditions: Keep in -20°C to +75°C temp range and 20-90%RH (non-condensing) when not in use
14 Vibration/impact: Avoid exposure beyond 10-55Hz (2G) vibration and20G impact limits
15 Compliance testing: Ensure end equipment undergoes EMC/EMI tests as per regulations
PJA100F-48-R实物图

PJA100F-48-R

价格:459.29

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐