领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PEM2-S24-S5-S实物图
PEM2-S24-S5-S商品缩略图

PEM2-S24-S5-S

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:43.17价格含税(税率13%

品牌名称
CUI
商品型号
PEM2-S24-S5-S
商品编号
C6628386
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated DC-DC converter with 2W output power
2 Input voltage:24Vdc (operating range:21.6~26.4Vdc)
3 Output voltage:5Vdc (unregulated), output current range:40mA~400mA
4 High isolation voltage:3000Vdc between input and output
5 Built-in short circuit protection (automatic recovery)
6 Wide operating temperature range:-40°C~105°C
7 Antistatic protection up to 8kV
8 Typical efficiency up to 82%
9 Compact package size:19.65×7.028×10.16mm
10 Safety compliance:UL approved, meets EN/BS EN62368 standards
11 RoHS compliant
12 Long MTBF:3.5 million hours at 25°C

使用场景 APPLICATIONS

1 Industrial control systems:Powering sensors,PLC modules or actuators requiring isolated 5V from 24V supply
2 Telecom equipment:Providing stable isolated power for router modules,modem circuits or communication interfaces
3 IoT devices:Supporting smart sensors,gateways or wireless modules in industrial/consumer IoT applications
4 Embedded systems:Powering microcontrollers(DSP/MCU)or peripheral circuits in embedded designs
5 Consumer electronics:Used in audio/video devices or portable electronics needing isolated voltage conversion
6 Automotive electronics:Suitable for non-critical in-vehicle auxiliary systems requiring 5V from 24V power
7 Medical devices:Powering low-power non-critical components compliant with safety standards

注意事项 PRECAUTIONS

1 Output load requirement:Ensure minimum load ≥10% of full load(40mA).Add parallel resistor if actual load is lower
2 Overload protection:No built-in overload protection;recommend adding circuit breaker to prevent damage
3 Capacitor selection:Avoid excessive capacitance to prevent startup issues.Max capacitive load for single output is 220uF
4 Operating conditions:Do not exceed input voltage range(21.6~26.4Vdc)or temp range(-40°C~105°C)
5 Safety operations:Adhere to isolation voltage(3000Vdc)and antistatic limit(8kV)
6 Soldering guidelines:Follow wave soldering profile-preheat at120°C for1min,wave temp 260°C,contact time ≤10s
7 EMC compliance:Use recommended external components(C1,C2,LDM)to meet EN55032 class B standards
PEM2-S24-S5-S实物图

PEM2-S24-S5-S

价格:43.17

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐