领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PET1300-12-054NA实物图
PET1300-12-054NA商品缩略图

PET1300-12-054NA

  • 工业品

价格:2729.17价格含税(税率13%

品牌名称
belfuse
商品型号
PET1300-12-054NA
商品编号
C6628021
商品毛重

1克(g)

  • 广东仓0

购买数量

(8/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 1300 Watt AC to DC power-factor-corrected (PFC) power supply, converting standard AC mains to 12 VDC main output for intermediate bus architectures (IBA)
2 High efficiency up to 94.0% for energy-saving operation
3 Wide input voltage range:90-264 VAC, suitable for global applications
4 Active power factor correction to meet harmonic emission standards
5 Always-On 10 W standby output (3.3 V) for continuous auxiliary power
6 Hot-plug capability allowing replacement without system shutdown
7 Parallel operation with active current sharing for redundant power systems
8 Full digital control for circuit loop and power management
9 High density design:30.25 W/in³, compact form factor:321.5 x54.5x40 mm
10 Power Management Bus (PMBus) communication protocol for control, programming and monitoring
11 Fully protected against over-temperature (OTP), over-current (OCP), over-voltage (OVP), short-circuit (SCP)
12 4K Bytes of EEPROM for user information storage
13 2 Status LEDs (FAIL and OK) with fault signaling
14 Compliant with international safety standards: UL/CSA60950-1, IEC/EN60950-1; CE-Mark for European Low Voltage Directive (LVD)

使用场景 APPLICATIONS

1 High performance and reliability servers, routers, and network switches using intermediate bus architectures (IBA)
2 Redundant power systems in data centers and enterprise IT environments
3 Telecom equipment racks requiring compact, high-density power solutions
4 Enterprise networking setups needing hot-plug and parallel operation capabilities
5 Data storage arrays and cloud computing infrastructure
6 Industrial control systems with strict power reliability requirements

注意事项 PRECAUTIONS

1 This product is marked as "NOT FOR NEW DESIGN", please confirm compatibility before integration
2 Derate output power and over-current protection (OCP) when operating temperature ranges from45°C to60°C (refer to derating curves)
3 Do not repeat input-to-output electrical strength tests in the field as it may void warranty
4 Remote sense function: If remote sense is lost, outputs will revert to internal sense to limit voltage to ≤105% of nominal
5 Fan cooling: Speed is automatically adjusted by DSP based on power demand and temperature; can be overridden via I2C bus
6 Correct pin connections: PS_ON_L pin needs to be connected to signal ground (SGND) to turn on the main output; PS_KILL pin overrides other on/off signals
7 Current sharing: For parallel operation, connect the ISHARE pins of all units together
8 Standby output: The3.3V standby output remains on even when main output is off (unless AC is lost)
9 Operating limits: Follow storage temperature (-40~+85°C) and operational altitude (≤10,000 feet) guidelines
10 Safety compliance: Ensure installation follows relevant safety standards and local regulations; not suitable for nuclear, medical, or life support systems
PET1300-12-054NA实物图

PET1300-12-054NA

价格:2729.17

购买数量

(8/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐