领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PD01D1212A实物图
PD01D1212A商品缩略图

PD01D1212A

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:40.2价格含税(税率13%

品牌名称
DELTA(台达)
商品型号
PD01D1212A
商品编号
C6627593
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model PD01D1212A: 1W DC/DC converter with SIP package and high isolation (3000VDC)
2 Input voltage range:10.8-13.2V; dual output: ±12V with max current of ±0.8A per output
3 Efficiency up to 81%
4 Compliant with industry standard pinout for easy integration
5 Wide operating temperature range: -40°C to +85°C
6 Built-in short circuit protection for enhanced safety
7 MTBF of over 2 million hours for reliable long-term performance
8 3-year product warranty
9 Compact size:19.5x6.1x10.2mm (0.77x0.24x0.40 inches) for space-constrained applications
10 High isolation voltage of 3000VDC ensures safe input-output separation

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors and control modules in manufacturing lines
2 Telecom equipment: Isolated power for communication transceivers and signal processors
3 Data centers: Supporting low-power components in server racks and network switches
4 Medical devices: Used in compliant medical monitoring devices requiring isolated power
5 Security systems: Powering small cameras, access control modules, and alarm sensors
6 Network infrastructure: Supplying power to routers, switches, and fiber optic transceivers
7 Consumer electronics: Voltage conversion for small appliances and digital devices

注意事项 PRECAUTIONS

1 Ensure minimum output load to maintain voltage regulation; no-load operation won’t damage but may not meet specs
2 Must be externally fused at the front end for protection
3 Storage temperature range: -50°C to +125°C; avoid condensing humidity (max 95% non-condensing)
4 Soldering lead temp: ≤260°C at 1.5mm from case for ≤10 seconds
5 Specs are typical at Ta=25°C, resistive load, nominal input voltage, rated output current
6 Ripple & noise measurement bandwidth:0-20MHz
7 Operate within recommended power derating curve for high-temperature environments
PD01D1212A实物图

PD01D1212A

价格:40.2

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐