领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PCN1-S5-D12-M-TR实物图
PCN1-S5-D12-M-TR商品缩略图

PCN1-S5-D12-M-TR

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:34.77价格含税(税率13%

品牌名称
CUI
商品型号
PCN1-S5-D12-M-TR
商品编号
C6627466
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(430/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Up to 1W isolated output power
2 Industry standard surface mount package
3 Nominal input voltages: 5Vdc, 12Vdc
4 Single or dual input configurations with isolated output options
5 1500Vdc isolation voltage
6 Low ripple and noise performance
7 Wide operating temperature range: -40°C to 100°C
8 Efficiency up to 81%
9 Complies with EN 62368-1 safety standard
10 RoHS compliant
11 Tape & reel (TR) packaging for automated assembly

使用场景 APPLICATIONS

1 Industrial control systems: Providing isolated power for PLC modules, industrial sensors, and process control equipment
2 Consumer electronics: Powering audio amplifiers, portable chargers, and home automation devices
3 IoT edge devices: Supporting microcontrollers, wireless modules, and smart sensors
4 Telecom infrastructure: Used in routers and switches for internal component power conversion
5 Embedded system development: Ideal for prototype boards and custom electronic projects
6 Test and measurement tools: Ensuring low noise power supply for precision instruments
7 Automotive accessories: Powering GPS trackers and diagnostic tools (within operating temp range)

注意事项 PRECAUTIONS

1 Add a 2.2μF ceramic capacitor at the input to reduce voltage stress
2 Use a 0.5A time-delay fuse for overcurrent protection
3 Follow the derating curve for output power adjustment at high temperatures
4 Adhere to the recommended reflow soldering profile (max 245°C)
5 Store in dry conditions with temperature between -55°C and 125°C
6 Implement the recommended EMC circuit for EN55022 Class B compliance
7 Avoid prolonged short circuits (protection is momentary)
8 Use antistatic measures when handling the component
9 Do not exceed the 1500Vdc isolation voltage
10 Ensure compliance with EN62368-1 safety regulations
PCN1-S5-D12-M-TR实物图

PCN1-S5-D12-M-TR

价格:34.77

购买数量

(430/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐