领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PDQE10-Q48-S24-D实物图
PDQE10-Q48-S24-D商品缩略图

PDQE10-Q48-S24-D

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:90.92价格含税(税率13%

品牌名称
CUI
商品型号
PDQE10-Q48-S24-D
商品编号
C6627056
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(19/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Industry-standard footprint, compatible with CUI legacy PDQ10 series for easy system upgrades.
2 Multiple mounting options (board, chassis, DIN rail); this model adopts DIN rail mount for control cabinet integration.
3 Wide industrial operating temperature range: -40°C to +85°C, suitable for harsh environment applications.
4 High isolation voltage of 1500V DC, ensuring safe electrical separation between input and output.
5 Efficient power conversion: up to 88% typical efficiency, minimizing energy loss.
6 4:1 input voltage rating; this model supports input range of 18~75V DC.
7 Single output design: 24V DC, maximum 416mA current, 10W output power.
8 Built-in protection: output short circuit, overcurrent, and overvoltage protection for device safety.
9 Compliance with EN/BS EN 62368-1 safety standard; certified by UL, CSA, CE, and RoHS.

使用场景 APPLICATIONS

1 Industrial control cabinets: DIN rail mount fits standard setups, powering PLC modules, relays, and sensors.
2 Factory automation systems: Reliable power supply for actuators, instrumentation, and process control devices in extreme temperatures.
3 Legacy system upgrades: Direct replacement for CUI PDQ10 series without modifying the installation footprint.
4 Rugged outdoor/industrial environments: Withstands wide temperature variations (-40~+85°C) for stable operation.
5 Low-power device distribution: Converts 48V DC input to stable 24V DC output for small industrial equipment.
6 Process monitoring systems: Provides consistent power for measurement sensors and data acquisition modules.

注意事项 PRECAUTIONS

1 Installation: Ensure correct DIN rail mounting; verify pin connections (CTRL, GND, Vin, Vout) to avoid reverse polarity or wiring errors.
2 Operational limits: Do not exceed input voltage range (18~75V DC) or output specifications (24V DC, max416mA, max10W).
3 Temperature derating: Reduce output power according to the derating curve when operating above 71°C.
4 Safety warning: Do not disassemble the unit; high isolation voltage poses electric shock risk if opened.
5 External components: Use recommended input/output capacitors to minimize ripple; capacitive load must not exceed the maximum specified value.
6 Compliance: Follow EN/BS EN 62368-1 safety standards during installation and operation.
PDQE10-Q48-S24-D实物图

PDQE10-Q48-S24-D

价格:90.92

购买数量

(19/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐