领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PDQE10-Q24-D24-D实物图
PDQE10-Q24-D24-D商品缩略图

PDQE10-Q24-D24-D

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:101.85价格含税(税率13%

品牌名称
CUI
商品型号
PDQE10-Q24-D24-D
商品编号
C6627051
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(19/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: CUI, Series: PDQE10, Model: PDQE10-Q24-D24-D
2 Product Type: DC-DC Converter
3 Mounting Style: DIN Rail Mount
4 Input Voltage: 24V (4:1 rating, range 9-36V)
5 Output: Dual 24V
6 Industrial standard footprint, compatible with CUI legacy PDQ10 series
7 Multiple versions available: Board, Chassis, DIN Rail mount
8 Wide operating temperature range: -40°C to +85°C
9 High isolation voltage: 1500 Vac
10 High efficiency: Up to 88%
11 Built-in protection: Output short circuit, overcurrent, overvoltage
12 Compliance: EN/BS EN 62368-1, ROHS, CE, UL certified (varies by version)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering control modules in production lines
2 DIN rail-mounted control panels: Easy integration into standard rail setups
3 Factory machinery: Stable power for sensors, actuators, and control units
4 IIoT devices: Powering connected devices in harsh industrial environments
5 PLC and HMI systems: Providing required voltage levels for control components
6 Power distribution: Converting input voltage to match component needs in machinery

注意事项 PRECAUTIONS

1 Installation: Follow DIN Rail mounting guidelines for secure attachment
2 Operating temperature: Do not exceed -40°C to +85°C; derate power as per temperature curves if needed
3 Input voltage: Stay within the 9-36V range for 24V input models to avoid damage
4 Protection: Avoid prolonged exposure to short circuit/overcurrent/overvoltage conditions
5 Compliance: Adhere to EN/BS EN 62368-1 safety standards during use
6 EMC: Refer to recommended EMC circuits for optimal electromagnetic compatibility
7 Soldering: For board-mount versions, follow specified soldering temperatures and times
PDQE10-Q24-D24-D实物图

PDQE10-Q24-D24-D

价格:101.85

购买数量

(19/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐