领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PDME1-S3-S15-S实物图
PDME1-S3-S15-S商品缩略图

PDME1-S3-S15-S

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:18.54价格含税(税率13%

品牌名称
CUI
商品型号
PDME1-S3-S15-S
商品编号
C6627020
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated DC-DC converter with 1W output power
2 Compact single in-line package (SIP) for space-efficient PCB integration
3 Continuous self-recovery short circuit protection
4 Wide operating temperature range: -40°C to +105°C
5 1500Vdc isolation voltage between input and output
6 Low no-load input current (as low as 5mA)
7 UL 62368-1 certified and compliant with EN/BS EN 62368 safety standards
8 High efficiency up to 89%
9 RoHS compliant
10 Single output configuration (15V for this model)
11 Input voltage range: 2.97~3.63Vdc (3.3V nominal)

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, or control modules
2 Telecom equipment: Isolated power for communication transceivers or signal processors
3 Consumer electronics: Low-power components in routers, set-top boxes
4 Medical devices: Compliant with safety standards for non-critical medical equipment
5 Automotive electronics: In-vehicle systems requiring wide temperature tolerance
6 IoT edge devices: Wireless modules or sensors needing low standby power
7 Embedded systems: Stable isolated voltage for microcontrollers or FPGAs

注意事项 PRECAUTIONS

1 Ensure input voltage is within the specified range (2.97~3.63Vdc for this model)
2 Do not exceed maximum output power (1W) or current ratings
3 Follow soldering guidelines: hand soldering (300°C max at 1.5mm from case for 10s), wave soldering (260°C max)
4 Use recommended filter capacitors (Cin/Cout) as per application circuit tables to reduce ripple
5 Avoid operating beyond -40°C to +105°C
6 Maintain proper input-output isolation for safety
7 Implement EMC recommended circuits (inductors, capacitors) for compliance
8 Do not disassemble; no user-serviceable parts
PDME1-S3-S15-S实物图

PDME1-S3-S15-S

价格:18.54

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐