领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PBA75F-24-RTN实物图
PBA75F-24-RTN商品缩略图

PBA75F-24-RTN

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:655.5价格含税(税率13%

品牌名称
Cosel
商品型号
PBA75F-24-RTN
商品编号
C6626420
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, Model: PBA75F-24-RTN
2 Universal input range: AC85-264V (50/60Hz, 47-63Hz) or DC120-370V
3 DC output: 24V, 3.2A (max 76.8W)
4 High efficiency: Up to 85% (ACIN 200V, full load)
5 Built-in protections: Overcurrent (auto-recovery), overvoltage
6 EMI compliance: FCC Part15 Class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
7 Safety certifications: UL60950-1, C-UL(CSA60950-1), EN62368-1, DEN-AN compliant
8 Environmental resistance: Operating temperature -10 to +71°C (derating required), storage temp -20 to +75°C; vibration (10-55Hz,2G) and impact (20G,11ms) resistant
9 Included options: Remote ON/OFF (R), vertical terminal block (T), protective cover (N)
10 Cooling method: Natural convection
11 Guarantee: 5 years (refer to instruction manual)
12 Compliance: CE marking (Low Voltage Directive, RoHS), UKCA marking

使用场景 APPLICATIONS

1 Industrial automation systems (PLCs, sensors, actuators)
2 Test and measurement instruments
3 Communication equipment (routers, switches, access points)
4 Embedded system development
5 LED display and lighting systems
6 Audio/visual equipment (professional amplifiers, mixers)
7 Computer peripherals (high-power external drives, servers)
8 Factory automation control panels

注意事项 PRECAUTIONS

1 Derating is necessary when operating at high temperatures or with the protective cover installed
2 Connect the safety ground (FG) terminal to ensure safety and EMI performance
3 Remote ON/OFF requires external power source; follow manual wiring instructions
4 Do not exceed max output current (3.2A) or voltage to avoid damage
5 Ensure input voltage is within AC85-264V/DC120-370V range
6 Avoid condensation, high humidity (>90% RH non-condensing) or extreme dust environments
7 Consult Cosel for parallel operation harmonic compliance
8 Follow recommended torque for mounting/terminal screws (0.49N·m/0.8N·m)
9 Slight sound at peak loading is normal
PBA75F-24-RTN实物图

PBA75F-24-RTN

价格:655.5

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐