领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PBA600F-24-UF4实物图
PBA600F-24-UF4商品缩略图

PBA600F-24-UF4

  • 工业品

价格:3365.76价格含税(税率13%

品牌名称
Cosel
商品型号
PBA600F-24-UF4
商品编号
C6626372
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Model: Cosel PBA600F-24-UF4
1 Max output: 648W (24V/27A @ AC100V; 24V/27A (31A peak) @ AC200V, peak duty 35% max for 10s)
2 Universal input: AC85-264V (1-phase) or DC120-350V
3 High efficiency: 81% (AC100V) /84% (AC200V) typical
4 Good power factor:0.98 (AC100V)/0.95 (AC200V) @ full load
5 Included options: Operation stop voltage set at lower value (U), Low speed fan (F4)
6 Built-in protections: Auto-recover overcurrent (105% rated/101% peak), Overvoltage (28.8-33.6V), Inrush current limiting
7 Functional features: Remote sensing (voltage drop compensation), Remote ON/OFF control, Output voltage adjustable (16.5-26.4V)
8 Compliance: Harmonic attenuator (IEC61000-3-2), EMI (FCC-B/CISPR22-B etc.), Safety approvals (UL60950-1, EN62368-1, DEN-AN)
9 Cooling: Forced cooling with low speed internal fan
10 Environment: Operating temp -20~+71°C (derating needed), Storage temp -20~+75°C, Vibration/impact resistant
11 Dimensions:120x61x190mm (WxHxD), Weight:1.6kg max

使用场景 APPLICATIONS

1 Industrial automation: PLCs, servo drives, industrial controllers
2 Test & measurement: Oscilloscopes, signal generators, analytical instruments
3 Telecommunications: Routers, switches, base station peripherals
4 Medical devices: Non-critical equipment compliant with safety standards
5 Data centers: Server peripherals, storage devices, network gear
6 Embedded systems: High-power 24V embedded applications
7 Industrial control: DCS components, process control equipment

注意事项 PRECAUTIONS

1 Derating: Reduce load at high temperatures (refer to manual for derating curve)
2 Grounding: Connect FG terminal to proper safety ground
3 Peak loading: Do not exceed 31A peak for >10s; duty cycle ≤35%
4 Restart: Wait ≥3 seconds after shutdown before re-powering
5 Fan maintenance: Check low speed fan operation periodically; replace if faulty
6 Voltage adjustment: Keep output within 16.5-26.4V range
7 Operation stop voltage: Due to U option, input voltage must not drop below lower threshold to avoid shutdown
8 Parallel operation: Only with identical PBA600F-24-UF4 models
9 Airflow: Ensure sufficient airflow around the unit for cooling
10 Leakage current: Comply with local safety regulations for leakage limits
PBA600F-24-UF4实物图

PBA600F-24-UF4

价格:3365.76

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐