领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PBA50F-5-RN1实物图
PBA50F-5-RN1商品缩略图

PBA50F-5-RN1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:634.92价格含税(税率13%

品牌名称
Cosel
商品型号
PBA50F-5-RN1
商品编号
C6626343
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: Cosel, Model: PBA50F-5-RN1
1 Universal AC input: AC85-264V (50/60Hz) or DC120-370V
2 DC output:5V 10A (max 50W)
3 High efficiency: ACIN100V80% typ, ACIN200V82% typ
4 High power factor: ACIN100V0.98 typ, ACIN200V0.93 typ
5 Low ripple noise:0-50°C 120mVp-p max (ripple noise)
6 Built-in protections: Overcurrent (auto-recovery over105% rated current), overvoltage (5.75-7.00V)
7 Certifications: UL60950-1, C-UL(CSA60950-1), EN62368-1, DEN-AN compliant
8 EMI compliance: FCC Part15 Class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
9 Harmonic attenuation: Complies with IEC61000-3-2
10 Optional features: Remote ON/OFF (requires external power), cover with DIN rail (RN1 option)
11 Compact size:31x82x120mm (WxHxD)
12 Lightweight:280g max (with cover:325g max)
13 Cooling method: Natural convection
14 Guarantee:5 years
15 Compliance: CE marking (Low Voltage Directive), RoHS, UKCA (Electrical Equipment Safety Regulations, RoHS Regulations)
16 EMS compliance: EN61204-3, EN61000-6-2, EN61000-4-2/3/4/5/6/8/11

使用场景 APPLICATIONS

1 Industrial control systems: PLCs, DCS, servo drives
2 Automation equipment: Robotics, conveyor systems
3 Test and measurement devices: Oscilloscopes, signal generators
4 Communication equipment: Routers, switches
5 Office automation: Printers, scanners
6 Embedded systems: Custom industrial PCs, IoT gateways
7 LED lighting: Control panels
8 Rack-mounted equipment: DIN rail installation in control cabinets
9 Telecom infrastructure: Small-scale telecom devices

注意事项 PRECAUTIONS

1 Derating required when operated with cover
2 Do not parallel with other models
3 Sound may occur at peak loading
4 Properly ground using 2-M3 holes
5 Remote ON/OFF needs external power source
6 Conduct EMC/EMI tests on end equipment
7 Storage: -20~+75°C,20-90%RH(non-condensing), max altitude9000m
8 Operating: -10~+71°C(refer to derating),20-90%RH(non-condensing), max altitude3000m
9 Vibration resistance:10-55Hz,19.6m/s²(2G),60min each X/Y/Z
10 Impact resistance:196.1m/s²(20G),11ms, once each X/Y/Z
11 Follow instruction manual for details
PBA50F-5-RN1实物图

PBA50F-5-RN1

价格:634.92

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐