领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PBA30F-24-TN实物图
PBA30F-24-TN商品缩略图

PBA30F-24-TN

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:448.14价格含税(税率13%

品牌名称
Cosel
商品型号
PBA30F-24-TN
商品编号
C6626269
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, Model: PBA30F-24-TN
2 Universal AC input range: AC85-264V (50/60Hz, 47-440Hz) or DC110-370V
3 Output specifications: 24V DC, 1.3A (max output wattage:31.2W)
4 High efficiency: ACIN100V (Io=100%):78% typ; ACIN200V (Io=100%):81% typ
5 Safety certifications: UL60950-1, C-UL(CSA60950-1), EN62368-1, DEN-AN; UL508 acquired (due to N option with cover)
6 EMI compliance: FCC Part15 Class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
7 Harmonic attenuation: Complies with IEC61000-3-2
8 Protection features: Overcurrent protection (auto-recover over105% rated current), overvoltage protection (30.0-37.0V range)
9 Operating indicator: Green LED
10 Model-specific options: Vertical terminal block (T option), with cover (N option)
11 Compact dimensions:31×78×103mm (W×H×D, without terminal block); weight: up to270g (without cover), up to310g (with cover)
12 Cooling method: Convection
13 Guarantee:5 years (refer to instruction manual)

使用场景 APPLICATIONS

1 Industrial automation equipment (e.g., PLCs, sensors, control panels)
2 Office automation devices (e.g., printers, scanners, copiers)
3 Communication equipment (e.g., routers, switches, small network devices)
4 Test and measurement instruments (e.g., oscilloscopes, signal generators, lab equipment)
5 Consumer electronics (e.g., audio/video devices requiring stable DC power)
6 Various regions due to universal input compatibility

注意事项 PRECAUTIONS

1 Derating is required when operating with the cover or at temperatures beyond recommended ranges; refer to the instruction manual for detailed derating curves
2 Parallel operation with other models is not allowed
3 A slight sound may be emitted during peak loading; this is normal and not a fault
4 Ensure proper grounding using the2-M3 holes on the unit to meet safety standards
5 For dynamic load or input response queries, contact Cosel customer support
6 When using multiple units together, harmonic attenuator compliance may not be maintained; consult Cosel for guidance
7 Screw tightening torque for M3 screws: max0.8N·m (8.5kgf·cm)
8 Mounting torque: max0.6N·m (6.3kgf·cm)
9 External dimensions of optional configurations (like T, N, etc.) may differ from the standard model; refer to the instruction manual for exact sizes
10 For class C operation requirements, contact Cosel for assistance
PBA30F-24-TN实物图

PBA30F-24-TN

价格:448.14

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐