领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PBA30F-24-T实物图
PBA30F-24-T商品缩略图

PBA30F-24-T

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:412.6价格含税(税率13%

品牌名称
Cosel
商品型号
PBA30F-24-T
商品编号
C6626267
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, Model: PBA30F-24-T (vertical terminal block option)
2 Universal input range: AC 85-264V (50/60Hz, 47-440Hz) or DC110-370V
3 Output specifications:24V DC,1.3A rated current, max output wattage31.2W
4 Compact design: Dimensions (W×H×D) without terminal block:31×78×103mm; weight max270g (with cover:310g)
5 Cooling method: Natural convection (no fan, low noise)
6 Safety certifications:UL60950-1, C-UL(CSA60950-1), EN62368-1; compliant with DEN-AN standards
7 EMI performance:Complies with FCC Part15 Class B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
8 Harmonic distortion:Complies with IEC61000-3-2 (harmonic attenuator included)
9 Protection features:Overcurrent protection (auto-recovery), overvoltage protection
10 Operating indication:Green LED for power-on status
11 Optional configurations:Coating, low leakage current, EMI Class A, cover (UL508 approved), DIN rail with cover, external voltage pot
12 Guarantee:5-year limited warranty (refer to manual)

使用场景 APPLICATIONS

1 Industrial automation:Powering PLC modules, sensors, actuators
2 Test & measurement:Stable DC power for signal generators, oscilloscopes, DUTs
3 Medical devices:Low-power equipment compliant with safety standards
4 Telecom & networking:Small routers, switches, communication modules
5 Office automation:Printers, scanners, POS terminal components
6 Embedded systems:Custom electronic devices requiring reliable DC power
7 Home automation:Smart home controllers, IoT devices

注意事项 PRECAUTIONS

1 Derating required for high-temperature operation or with optional cover
2 Do not exceed input/output voltage/current/power limits
3 Ensure proper grounding via 2-M3 mounting holes
4 Operate in non-condensing humidity (20-90% RH) and -10~+71°C
5 Follow torque guidelines:Mounting holes (0.6N·m max), M3 screws (0.8N·m max)
6 Multiple units in parallel may lose harmonic compliance—consult manufacturer
7 Slight sound at peak loading is normal
8 Do not parallel with other models
9 For dynamic load/input response, contact manufacturer
10 Reapplying power within 1min of shutdown increases start-up time (700ms typ)
11 Optional configurations have different external sizes—refer to manual
PBA30F-24-T实物图

PBA30F-24-T

价格:412.6

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐