领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PBA150F-24-R实物图
PBA150F-24-R商品缩略图

PBA150F-24-R

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:974.5价格含税(税率13%

品牌名称
Cosel
商品型号
PBA150F-24-R
商品编号
C6626075
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal input range: AC85-264V single-phase or DC120-370V, adaptable to global power grids
2 High efficiency up to 88% (AC200V input, full load), reducing energy consumption
3 Power factor correction: 0.98 (AC100V,100% load) and 0.93 (AC200V,100% load), minimizing harmonic distortion
4 Built-in harmonic attenuator complying with IEC61000-3-2 standards
5 Comprehensive protection mechanisms: Overcurrent protection (auto-recovery) and overvoltage protection
6 Safety certifications: UL60950-1, C-UL(CSA60950-1), EN62368-1, and DEN-AN compliant
7 EMI compliance: Meets FCC Part15 Class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
8 Wide operating temperature range: -10°C to +71°C (with derating), suitable for harsh environments
9 Compact size: 34×93×168mm (W×H×D without terminal block), weight up to 560g (630g with cover)
10 Convection cooling design: No fan, low noise and maintenance-free
11 Equipped with Remote ON/OFF function (R suffix) via CN3 connector (J.S.T. B2B-XH-A type)
12 5-year warranty for long-term reliability

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators, and control panels
2 Test and measurement equipment: Stable power supply for oscilloscopes, signal generators, and analyzers
3 Communication devices: Supporting routers, switches, and base station peripherals
4 Medical equipment: Suitable for non-life-critical devices like patient monitors (compliant with safety standards)
5 Embedded systems: Powering single-board computers, industrial PCs, and IoT gateways
6 Laboratory setups: Used in R&D environments for prototype testing and circuit validation

注意事项 PRECAUTIONS

1 Derating required when operating at high temperatures or with the cover installed; refer to the instruction manual
2 Ensure proper grounding by connecting to the FG terminal to prevent electric shock and reduce interference
3 Do not parallel this unit with other models or series
4 Avoid exceeding rated input voltage and output current to prevent damage
5 Ripple and noise measurements should use a 20MHz oscilloscope or equivalent device
6 Additional filters may be needed when using multiple units to maintain harmonic compliance
7 A sound during peak loading is normal and does not affect performance
8 Remote ON/OFF function requires an external power source; follow wiring instructions for CN3 connector
9 Store in a dry environment with temperature between -20°C and +75°C, humidity 20-90% RH (non-condensing)
PBA150F-24-R实物图

PBA150F-24-R

价格:974.5

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐