领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PBA150F-12-CRN实物图
PBA150F-12-CRN商品缩略图

PBA150F-12-CRN

  • 工业品

价格:1070.86价格含税(税率13%

品牌名称
Cosel
商品型号
PBA150F-12-CRN
商品编号
C6626043
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, Model: PBA150F-12-CRN (includes coating for protection, remote ON/OFF function, and cover as standard features)
2 AC-DC enclosed power supply with 12V DC output, 13A current, max 156W output wattage
3 Universal input range: AC85-264V (1f) or DC120-370V, suitable for global applications
4 High efficiency: Up to 86% (ACIN 200V, Io=100%) using synchronous rectification technology
5 Multiple safety certifications: UL60950-1, C-UL(CSA60950-1), EN62368-1, DEN-AN compliant
6 Low EMI performance: Meets FCC Part15 Class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B standards
7 Built-in harmonic attenuator: Complies with IEC61000-3-2
8 Reliable protection: Overcurrent (auto recovery over 105% rated current), overvoltage (15.0-18.0V), green LED operation indicator
9 Compact design: Case size of 34×93×168mm (W×H×D), weight up to 560g (without cover), aluminum chassis
10 Long warranty: 5-year coverage
11 Optional upgrades available: Low leakage current version, external voltage setting, DIN rail mounting, etc.

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control panels
2 Test & measurement: Stable power for oscilloscopes, signal generators, and analyzers
3 Telecommunications: Supporting routers, switches, and communication modules
4 Embedded systems: Powering single-board computers and industrial PCs
5 Instrumentation: Precision power for laboratory measuring devices
6 Factory automation: Consistent power supply for production line components

注意事项 PRECAUTIONS

1 Derating required when operating with the included cover or at temperatures outside optimal ranges (refer to manual for derating curves)
2 Parallel operation only allowed with identical PBA150F-12 models
3 Ensure proper grounding via M3 holes to meet safety and EMC requirements
4 Do not exceed max input/output voltage/current ratings to avoid damage
5 Leakage current compliance must be verified for local regulations
6 A slight sound at peak loading is normal and not a fault
7 Follow mounting torque specs: 0.49N·m (max) for mounting holes, M3 screws at0.8N·m (max)
8 Store in -20 to +75C, 20-90% RH (non-condensing) environment
9 Operating altitude limit:3000m (10,000feet)
PBA150F-12-CRN实物图

PBA150F-12-CRN

价格:1070.86

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐