领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ZUS254805-A实物图
ZUS254805-A商品缩略图

ZUS254805-A

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:589.45价格含税(税率13%

品牌名称
Cosel
商品型号
ZUS254805-A
商品编号
C6623285
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, model ZUS254805-A (ZUS25 series PCB mount DC-DC converter)
2 Input voltage range: DC36-75V
3 Output specifications: 5V DC at max 4.0A (20W max output)
4 Efficiency: 82% typical (at rated input/output)
5 Protection features: Overcurrent (auto-recover above105% rating), overvoltage (triggers at115-140% rating)
6 Functional: Remote on/off control (TTL compatible; RC short to input -side for ON,2.4-5.5V/open for OFF)
7 Safety approvals: UL60950-1, EN60950-1, CSA C22.2 No.60950-1, IEC60950-1
8 Environmental resistance: Operating temp -20~+71°C, storage temp -40~+85°C;10G vibration,50G impact
9 Isolation: AC500V for1min (input-output/input-case/output-case)
10 Electrical performance: Line regulation≤20mV max, load regulation≤40mV max; ripple≤80mVp-p, noise≤120mVp-p
11 Mechanical: Case size65×8.5×50mm(W×H×D), weight≤65g; cooling by natural convection

使用场景 APPLICATIONS

1 PCB-mounted power conversion for stable5V output from36-75V DC input
2 Industrial control systems, telecom equipment, precision instrumentation
3 Automation devices in harsh environments (wide temp, vibration resistance)
4 Systems needing remote power on/off control
5 UL/EN safety-compliant electronic applications

注意事项 PRECAUTIONS

1 Do not operate outside specified input/output ranges to avoid damage
2 Prohibited: Series/parallel with other models
3 Ensure adequate PCB wiring on mounted side for isolation
4 Follow derating curve at high temps (>25°C)
5 Remote control: Short RC to input -side (ON),2.4-5.5V/open (OFF)
6 No modification/disassembly (voids safety approvals)
7 Store in dry environment within -40~+85°C
8 Use natural convection cooling; no forced cooling needed if rated
9 Output voltage fixed when TRM pin open; adjust via external VR only if guided
ZUS254805-A实物图

ZUS254805-A

价格:589.45

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐