领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ZT028LACTG实物图
ZT028LACTG商品缩略图

ZT028LACTG

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:303.27价格含税(税率13%

商品型号
ZT028LACTG
商品编号
C6623254
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

22mm panel-mount industrial alarm with LED light from Mallory Sonalert Products Inc
1 Series: ZT (22mm size with integrated LED)
2 Maximum operating voltage range:20-28V AC
3 Sound level: Loud category (85-95dB @2ft; equivalent to100-110dB@10cm,91-101dB@30cm,82-92dB@1m,71-81dB@10ft)
4 Functional mode: Continuous tone (sound and LED remain active until power is disconnected)
5 LED color: Green
6 Mounting specifications: Panel hole size22.5mm with keyway; maximum panel thickness allowed is12.7mm(0.5in); maximum nut torque for installation is10in-lbs(1.13Nm)
7 Electrical connection details: Wire strip length should be6.5mm(0.256in); compatible wire size range is30 to16AWG; maximum screw torque for wire terminals is2in-lbs(0.226Nm)
8 Packaging options: Standard bulk packing; optional individual box packaging (BOX for no label, BOXLABEL for labeled box, need to be ordered separately)
9 Acoustic design: Optimized acoustic cavity for efficient sound radiation; piezoelectric transducer with clear tone quality (minimal harmonic frequencies)

使用场景 APPLICATIONS

Industrial and commercial applications requiring audible and visual alerts
1 Manufacturing facilities: Machine malfunction warnings (e.g., overheating, conveyor belt jams), process error notifications, safety hazard alerts (like door open during operation)
2 Industrial control panels: Equipment status indicators (e.g., low pressure, high temperature in hydraulic systems), power supply anomalies
3 Storage and logistics: Inventory management alerts (e.g., stock level thresholds), loading dock safety warnings, access control violations
4 Facility management: Building automation systems (HVAC fault alerts, fire alarm supplementary signals), elevator status warnings, parking garage safety notifications
5 Commercial equipment: Vending machine error alerts, POS system connectivity issues, office equipment maintenance reminders

注意事项 PRECAUTIONS

Important operational and maintenance guidelines
1 Installation: Follow panel hole size(22.5mm with keyway) and do not exceed maximum panel thickness(12.7mm) or nut torque(10in-lbs) to prevent damage
2 Electrical safety: Ensure operating voltage is within20-28V AC range; over-voltage or voltage spikes are the primary cause of alarm failure
3 Sound adjustment: Use mechanical (partial front hole covering) or manufacturer-recommended electronic methods (like compatible potentiometers) to adjust sound level; avoid complete blockage of front hole
4 Cleaning: If washing after soldering, use an alarm with a wash label to prevent fluid intrusion into the acoustic cavity
5 Maintenance: Regularly inspect solder joints and transducer wires for integrity; avoid adhesive/epoxy entering the front cavity during assembly
6 Failure prevention: Avoid over-voltage conditions and check solder joints for sufficient wire strands
ZT028LACTG实物图

ZT028LACTG

价格:303.27

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐