领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
YEV09T20-0G实物图
YEV09T20-0G商品缩略图

YEV09T20-0G

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:193.48价格含税(税率13%

品牌名称
belfuse
商品型号
YEV09T20-0G
商品编号
C6619006
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1176/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 RoHS compliant with lead-free and lead-solder-exempt options available
2 Adopts high efficiency synchronous buck topology for optimal power conversion
3 Operates at low noise fixed frequency of 500kHz
4 Wide input voltage range: 4.5V to 13.8V DC
5 Provides high continuous output current up to 20A
6 Programmable output voltage range: 0.59V to 5.1V via external trim resistor
7 Equipped with overcurrent and output overvoltage protections, both with automatic restart function
8 Supports remote differential output voltage sense to compensate for line voltage drop (up to 200mV)
9 Features Power Good signal to indicate output voltage status
10 Includes Enable input for remote on/off control (positive logic: high to turn on)
11 Capable of starting up into prebiased load without issues
12 No minimum load requirement for stable operation
13 High mean time between failures (MTBF) of 64 million hours, ensuring long-term reliability
14 Uses industry standard through-hole single-in-line (SIP) package with dimensions: 36.8×15.5×6.08mm (1.45×0.61×0.425 inches)
15 Wide operating temperature range: 0°C to 70°C
16 UL94 V-0 flammability rating for enhanced safety
17 Safety approved to UL/CSA 62368-1 and EN/IEC 62368-1 standards

使用场景 APPLICATIONS

1 Ideal for Intermediate Bus Architectures (IBA) when paired with regulated bus converters
2 Suitable for low voltage, high density electronic systems requiring efficient point-of-load power conversion
3 Used as point-of-load regulators for high-performance components like DSPs, FPGAs, ASICs, and microprocessors
4 Applicable in desktop computers, servers, and portable computing devices
5 Fits in broadband, networking, optical communication, and general communications systems
6 Helps reduce board space, system cost, complexity, and time-to-market due to its compact design and multi-application coverage

注意事项 PRECAUTIONS

1 Connect the converter to DC power source via low impedance; if input distribution has high inductance, add a 47-100μF low-ESR decoupling capacitor near input pins
2 A 22μF ceramic output capacitor is recommended to improve output ripple and dynamic response
3 Use ±0.1% tolerance trim resistors to ensure output voltage setpoint accuracy as specified
4 For remote voltage sense, connect SENSE+ and SENSE- pins to the load points; if not used, directly connect to VOUT and GND pins of the converter
5 The converter is non-isolated; input devices must provide isolation per IEC62368-1 based standards
6 No internal fuse; if external fuse is needed, use a fast-acting 25A fuse (higher-rated fuses may require additional testing)
7 Not designed or intended for use in critical components of life support systems, hazardous environment equipment, or nuclear control systems
8 Product specifications and appearance are subject to change without prior notice
YEV09T20-0G实物图

YEV09T20-0G

价格:193.48

购买数量

(1176/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐