领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
8.9折
EVQ-Q2P01W实物图
EVQ-Q2P01W商品缩略图

EVQ-Q2P01W

  • 工业品
  • 满额返券

价格:1.6198

原价:¥ 1.82

品牌名称
PANASONIC(松下)
商品型号
EVQ-Q2P01W
商品编号
C6617718
商品毛重

1克(g)

  • 广东仓50

购买数量

(4000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Panasonic (PANASONIC)
2 Model: EVQ-Q2P01W
3 Type: 6mm square thin type SMD tactile switch, short push travel, J-bent terminals, without ground terminal
4 Operating force: 1.6N
5 Product height: 2.0mm
6 Push plate color: White
7 Operating life: Minimum 1,000,000 cycles
8 Electrical specifications: Resistive load range of 10µA@2V DC to 20mA@15V DC; Contact resistance max 100mΩ; Insulation resistance min 100MΩ (at 100V DC); Dielectric withstand voltage 250V AC for 1 minute; Bouncing max 10ms (ON/OFF)
9 Mechanical specifications: Travel distance of 0.25mm; Operating temperature range -40°C to +85°C; Storage temperature (bulk) -40°C to +85°C, (taping) -20°C to +60°C; Non-washable design

使用场景 APPLICATIONS

1 Operation switches for PC mouse
2 Control switches for game devices (e.g., game controllers, gaming peripherals)
3 Operating switches for various electronic equipment (including consumer electronics, office automation devices, and general-purpose electronic devices)

注意事项 PRECAUTIONS

1 Storage: Avoid storing in environments with temperature below -10°C/above +40°C, humidity over 85% RH, or corrosive gas; Do not store for more than 6 months after delivery; Keep in original packaging to prevent load stress; Use within 3 months (up to 6 months) after opening, and take moisture/gas prevention measures for remaining items
2 Handling: Avoid electrostatic stress, overvoltage/overcurrent, thermal stress, and mechanical stress during handling and mounting; Follow recommended reflow soldering conditions
3 Usage: Do not use in prohibited applications (e.g., medical devices, transport machinery, disaster-prevention equipment, nuclear control systems, devices); Avoid using in environments with corrosive gas, extreme shock/vibration, direct sunlight, or excessive moisture; This product is non-washable, do not clean with solvents or water
4 Guarantee & Specifications: Guarantee period is 1 year from purchase/delivery, but soldering and mounting should be completed within 6 months; Product specifications are subject to change without notice, please confirm the latest specs before use
EVQ-Q2P01W实物图

EVQ-Q2P01W

价格:1.6198

购买数量

(4000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐