EVQ-P9H02W
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥2.89价格含税(税率13%)
- 品牌名称
- PANASONIC(松下)
- 商品型号
- EVQ-P9H02W
- 商品编号
- C6617706
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(4000个/圆盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Brand: PANASONIC (Panasonic), Model: EVQ-P9H02W
1
Switch type: Snap action/push-on SPST tactile switch
2
External dimensions: 4.7mm ×3.5mm (SMD package)
3
Travel specification: Short push travel (0.25mm, tolerance: +0.05/-0.15mm)
4
Operating force:5.0N
5
Mechanical durability: Minimum200,000 operating cycles
6
Terminal design: J-bent (4 terminals) for high mountability
7
Electrical performance:
8
Rating:10µA at2V DC to20mA at15V DC (resistive load)
9
Contact resistance: Max100mΩ
10
Insulation resistance: Min100MΩ (100V DC)
11
Dielectric withstand voltage:250V AC (1 minute)
12
Bounce time: Max10ms (ON/OFF)
13
Temperature range:
14
Operating: -40°C to +85°C
15
Storage (bulk):-40°C to+85°C; taped: -20°C to+60°C
16
Advantages: High operating force, long service life, excellent mountability
使用场景 APPLICATIONS
1
Portable electronic devices: Mobile phones, digital still cameras, camcorders, portable audio players
2
Automotive systems: Keyless entry, car audio equipment
注意事项 PRECAUTIONS
1
Prohibited applications (without Panasonic consent): Transport machinery, disaster-prevention/security equipment, nuclear control systems, aircraft/aerospace, military devices, medical devices (except general controls)
2
Storage: Avoid temp < -10°C or >40°C, humidity >85% RH, corrosive gas; store <6 months post-delivery; keep packaged
3
Soldering: Mount/solder within6 months of delivery; follow reflow conditions
4
Handling: Prevent ESD, overvoltage/overcurrent, thermal/mechanical stress; do not use in liquids, direct sunlight, excessive shock/vibration
5
Electrical: Operate within rated voltage range; avoid impact/pulsed high voltage

EVQ-P9H02W
价格:¥2.89
购买数量
个
(4000个/圆盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐