我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
XS1000-24N-006实物图
XS1000-24N-006商品缩略图

XS1000-24N-006

  • 工业品

价格:3326.88价格含税(税率13%

品牌名称
Advanced Energy
商品型号
XS1000-24N-006
商品编号
C6616992
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: XS1000-24N-006, part of Advanced Energy's XSolo series, single-output power supply
2 Output specs: Rated power 1008W, nominal output voltage 24V, output current up to 42A
3 Cooling method: Variable speed fan cooling for efficient heat dissipation
4 High efficiency: Over 92% at 230VAC input and 24V/36V/48V output, reducing energy loss
5 Compact design: Enclosed chassis form factor, saving installation space
6 Safety compliance: Meets IEC60601-1 (2nd,3rd,4th editions), IEC60950-2, IEC62368-1 standards
7 Protection functions: Latching over-voltage protection (32-36VDC for 24V model), over-current protection (210-260% of rated current), line regulation (±0.5% for ±10% line change), remote sense (±0.5VDC compensation), over-temperature protection
8 Signal support: Remote ON/OFF control, power good signal, 12V bias supply (300mA)
9 Long service life: MTBF exceeds 850,000 hours
10 Optional features: PMBus interface, OR-ing function, conformal coating, ruggedized version, low leakage current

使用场景 APPLICATIONS

1 Medical and Life Science: Suitable for BF-rated applications like diagnostic equipment, patient monitors, and lab instruments
2 Industrial: Power for automation equipment, control systems, and manufacturing machinery
3 Test and Measurement: Precision testing instruments and lab measurement setups
4 Hi-Rel MIL-COTS: High-reliability COTS equipment in demanding environments
5 Communications: Routers, switches, and base station equipment

注意事项 PRECAUTIONS

1 Installation: Ensure input voltage is within 85-264VAC/120-380VDC; follow mounting specs (4 M3 threaded PEMs, max screw penetration 6mm)
2 Ventilation: Keep fan vents unobstructed to prevent overheating
3 Safety: Avoid touching live parts when energized; adhere to isolation voltage guidelines
4 Protection Reset: Power cycle to reset after over-voltage/over-current protection triggers
5 Optional Features: Refer to user manual for PMBus/OR-ing configuration
6 Environmental Conditions: Operate in -20°C~+70°C (after warmup) and 5-95% RH non-condensing
7 Maintenance: Regularly clean dust from fan and vents
XS1000-24N-006实物图

XS1000-24N-006

价格:3326.88

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐