XCL207G183CR-G
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥7.68价格含税(税率13%)
- 品牌名称
- TOREX(特瑞仕)
- 商品型号
- XCL207G183CR-G
- 商品编号
- C6616973
- 商品毛重
1克(g)
现货: 0
购买数量
(3000个/圆盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Inductor-integrated synchronous step-down DC/DC converter, eliminating external inductor requirement
2
Ultra-compact package size:2.5mm×2.0mm×1.0mm, ideal for space-constrained designs
3
Wide input voltage range:1.8V~6.0V (G type), compatible with diverse power sources
4
Fixed output voltage (1.8V for this model) with ±2% accuracy, ensuring stable power supply
5
High output current capacity: up to 600mA, meeting medium-load demands
6
3.0MHz fixed oscillation frequency, enabling use of small external capacitors
7
Manual PWM/PFM switching control (XCL207 series feature), balancing efficiency and ripple across load ranges
8
Built-in protection functions: under-voltage lockout (UVLO), current limit (constant current + latching), CL auto-discharge (G type), soft start
9
Low standby current: ≤1.0μA, reducing idle power consumption
10
High conversion efficiency: up to90% (at VIN=4.2V, VOUT=3.3V, PWM mode)
11
Operating temperature range:-40°C~85°C, adaptable to harsh environments
12
RoHS compliant and Pb-free, environmentally friendly
使用场景 APPLICATIONS
1
Portable consumer electronics: smartphones, mobile phones, Bluetooth headsets, portable game consoles
2
Personal digital devices: WiMAX PDAs, MIDs (Mobile Internet Devices), UMPCs (Ultra-Mobile PCs), electronic dictionaries
3
Imaging equipment: digital cameras, camcorders
4
Battery-powered or low-voltage input devices needing compact, stable step-down power conversion
注意事项 PRECAUTIONS
1
Operate within absolute maximum ratings (voltage, current, temperature) to avoid device damage
2
Place input capacitor (CIN=4.7μF ceramic) close to VIN/VSS pins to stabilize voltage and oscillation frequency
3
Mount external components (CIN, CL) near the IC with short, thick traces to minimize impedance
4
Ensure GND traces are thick enough to prevent ground potential variations
5
If input-output voltage difference is large, parallel an electrolytic capacitor with CL to avoid oscillation
6
Do not exceed power dissipation limits; consider PCB thermal design for heat dissipation
7
In PWM mode, high step-down ratio + light load may cause intermittent oscillation; verify with actual loads
8
When VIN<2.4V, current limit may not activate due to driver transistor ON resistance voltage drop
9
Avoid leaving CE/MODE pin open; use correct voltage levels (H/M/L) for desired operation modes
10
For CL auto-discharge function, calculate discharge time using t=τln(VOUT(T)/V) (τ=CL×RDCHG, RDCHG=300Ω typical)

XCL207G183CR-G
价格:¥7.68
购买数量
(3000个/圆盘,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- XRCPB26M000F2P08R0
- ESQT-104-02-L-D-475
- ESQT-113-02-F-D-455
- XCL210D151GR-G
- XRCPB27M000F3N00R0
- XCL214B253DR
- ESQT-113-02-F-D-677
- XCL219B283FR-G
- XRCPB30M000F3M00R0
- ESQT-104-02-L-D-484
- ESQT-113-02-F-S-630
- XCL220B123FR-G
- XRCPB32M000F3N00R0
- XS1000-24N-001
- ESQT-104-02-L-D-500-002
- ESQT-113-02-G-D-360
- XCL223A123D2-G
- ESQT-104-02-L-D-587
- XS1000-24N-006
- ESQT-104-02-L-D-700
- XS1000-36N-000