领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
EPS-15-5实物图
EPS-15-5商品缩略图

EPS-15-5

  • SMT扩展库
  • PCB免费打样
  • 工业品

价格:33价格含税(税率13%

品牌名称
MW(明纬)
商品型号
EPS-15-5
商品编号
C6614454
商品毛重

1克(g)

功率
输出电压
输入电压
  • 广东仓0

购买数量

(120/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Stable DC output: 5V rated voltage, 3A rated current (15W total power), peak current up to 3.3A for transient load handling
2 Universal AC input range (85-264VAC,47-63Hz) for global compatibility across different regions
3 Comprehensive protection functions: Short circuit, overload (150-150% rated power with auto recovery), over voltage (6.5-7.0V clamping)
4 Fanless cooling via free air convection, reducing maintenance needs and noise
5 Low no-load power consumption (≤0.3W) for energy efficiency when idle
6 Compact design for easy integration into space-constrained devices or systems
7 Wide operating temperature range (-30°C to +70°C, with derating curve) suitable for harsh environments
8 High altitude tolerance (up to 3000 meters) for mountainous or high-elevation applications
9 Compliance with multiple safety standards (UL, CB, CE, CCC, etc.) ensuring reliable operation
10 3-year manufacturer warranty for long-term reliability assurance

使用场景 APPLICATIONS

1 Power supply for small IoT devices: Temperature/humidity sensors, motion detectors, smart home modules
2 Embedded system applications: Raspberry Pi, Arduino-based projects, single-board computer setups
3 Industrial automation: Low-power control modules, small relays, solenoids in production lines
4 Consumer electronics:5V LED strips, USB charging hubs, small audio equipment
5 Remote monitoring systems: Weather stations, outdoor camera modules (when enclosed properly)
6 Medical devices: Compact diagnostic tools or portable medical equipment requiring stable 5V power
7 Communication devices: Small routers, modems, wireless access points in compact installations
8 Educational projects: Electronics labs, student projects needing a reliable 5V power source

注意事项 PRECAUTIONS

1 Ensure input voltage is within the universal AC range (85-264VAC) to avoid device damage
2 Do not exceed the rated output current (3A) for prolonged use; peak current (3.3A) is for transient loads only
3 Operate within the specified temperature range (-30°C to +70°C); refer to derating curve for high-temperature use
4 Provide adequate ventilation for free air convection cooling; do not block air flow around the device
5 Ground the power supply properly as per mechanical specifications to prevent electrical shocks and ensure EMI compliance
6 Avoid exposure to moisture, dust, or corrosive substances unless enclosed in a protective casing
7 Check polarity before connecting DC loads to prevent reverse current damage
8 Do not disassemble the device; internal components may retain high voltage after AC disconnection
9 Follow local electrical safety regulations during installation and operation
10 Contact authorized service centers for repairs to maintain warranty validity
EPS-15-5实物图

EPS-15-5

价格:33

功率
输出电压
输入电压

购买数量

(120/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐