领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-8551-DK000实物图
NEVO+600SL-8551-DK000商品缩略图

NEVO+600SL-8551-DK000

  • 工业品

价格:2729.34价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-8551-DK000
商品编号
C6614321
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable AC/DC power supply design, supporting user and field configuration
2 Compact size (5" x 3" x 1.61") and lightweight (600g), delivering up to 450W of power
3 Low noise operation with intelligent fan control for optimized airflow under varying load and temperature conditions
4 High efficiency up to 88%, reducing energy consumption and heat generation
5 Up to 8 isolated outputs, supporting constant current or voltage operation
6 Standard features: parallel/series connection of modules, isolated 5V 1A bias supply, remote current/voltage programming
7 Compliance with safety standards (IEC60950 Ed2.2, IEC62368-1 Ed2) and electromagnetic compatibility requirements
8 3-year warranty for reliable performance

使用场景 APPLICATIONS

1 Test & Measurement equipment: Stable power for precision testing instruments
2 Robotics: Power supply for industrial or research robotic systems
3 Oil & Gas industry: Suitable for harsh field environments
4 Telecommunications: Reliable power for telecom devices
5 Laboratory & Analysis equipment: Meets strict power requirements of lab tools
6 Display systems: Consistent power for various display devices
7 LED lighting: Adjustable voltage/current for LED systems
8 Legacy PSU retrofit: Replacement for outdated power supplies
9 Lasers: Power support for industrial/medical laser equipment
10 Avionics: Compact and reliable power solution for avionic devices

注意事项 PRECAUTIONS

1 Installation: Airflow direction cannot be reversed; follow manufacturer-specified torque settings for mounting screws
2 Operating temperature range: -40°C to 85°C (non-condensing), with derating applicable at extreme temperatures
3 Input voltage: 100-240V AC, 50/60Hz
4 Safety: Do not perform input-output 1000V test on assembled units; avoid static discharge when handling modules
5 Module compatibility: Follow part numbering system for correct slot and module selection
6 Maintenance: Adhere to manufacturer guidelines for regular checks to ensure optimal performance
NEVO+600SL-8551-DK000实物图

NEVO+600SL-8551-DK000

价格:2729.34

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐