领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-8508-DK000实物图
NEVO+600SL-8508-DK000商品缩略图

NEVO+600SL-8508-DK000

  • 工业品

价格:2414.23价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-8508-DK000
商品编号
C6614308
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact and lightweight design: 5"×3"×1.61" size, 600g weight, delivering up to 450W power with high power density
2 Modular configurable: Supports up to 8 isolated outputs, user and field configurable for flexible application needs
3 High performance: Efficiency up to 88%, wide output voltage adjust range, constant current or voltage operation modes
4 Intelligent thermal management: Low noise fan with intelligent control, optimizing airflow based on load and temperature conditions
5 Versatile connectivity: Allows parallel and series connection of modules; supports remote current/voltage programming
6 Safety and compliance: Meets IEC60950-1 Ed.2 and IEC62368-1 Ed.2 standards; comes with a 3-year warranty
7 Standard features: Includes 5V 1A bias supply, isolated modules, and reliable protection mechanisms

使用场景 APPLICATIONS

1 Test & Measurement equipment: Provides stable power for precision testing devices
2 Robotics: Supports power needs for industrial robotic systems
3 Oil & Gas industry: Suitable for equipment in oil and gas exploration or processing environments
4 Telecommunications: Powers telecom devices requiring configurable voltage outputs
5 Laboratory & Analysis equipment: Ideal for lab instruments needing precise and stable power
6 Display systems: Supplies power to commercial or industrial display devices
7 Avionics: Used in avionic equipment (non-critical systems)
8 LED lighting: Supports adjustable voltage for LED installations
9 Legacy PSU retrofit: Replaces outdated power supplies in existing systems
10 Lasers: Provides stable power for industrial or research laser equipment

注意事项 PRECAUTIONS

1 Do not reverse the fan airflow direction (fixed and non-reversible)
2 Follow specified torque settings: Tighten applicable screws (chassis, modules, fan) to 0.5Nm
3 Ensure input voltage is within 100-240Vrms AC range
4 Do not perform input-to-output 1000V tests on assembled units
5 Not intended for life support systems, nuclear facilities, or applications where failure could cause severe harm
6 Strictly follow pinout guidelines for remote programming
7 Use only recommended connectors and terminal parts as per specifications
NEVO+600SL-8508-DK000实物图

NEVO+600SL-8508-DK000

价格:2414.23

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐