领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-5334-DK000实物图
NEVO+600SL-5334-DK000商品缩略图

NEVO+600SL-5334-DK000

  • 工业品

价格:2968.89价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-5334-DK000
商品编号
C6614142
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 5" ×3" ×1.61" (small form factor in its class)
2 Lightweight: Only 600g
3 High power density: Delivers up to 450W in the compact package
4 Modular & configurable: Supports up to 8 isolated outputs, user and field configurable
5 Low noise operation: -18dBA reduction compared to standard models, with intelligent fan control for optimized airflow based on load and temperature
6 High efficiency: Up to 88%
7 Flexible connectivity: Allows parallel and series connection of modules
8 Wide output voltage adjustment range
9 Constant current/voltage operation modes
10 Standard 5V 1A bias supply included
11 Remote current/voltage programming capability
12 Safety certifications: Compliant with IEC60950-1 Ed.2 and IEC62368-1 Ed.2
13 Guarantee: 3 years

使用场景 APPLICATIONS

1 Test and measurement equipment
2 Robotics systems
3 Oil and gas industry devices
4 Telecommunications equipment
5 Laboratory and analysis instruments
6 Display systems
7 LED lighting applications
8 Retrofit of legacy power supply units
9 Avionics (aviation electronics)
10 Laser equipment

注意事项 PRECAUTIONS

1 Installation: Follow mechanical dimensions and screw specifications (torque settings, penetration depths) as outlined in the manual to ensure proper fit and safety.
2 Fan airflow: Do not reverse the airflow direction of the fan; adhere to the specified direction for optimal cooling.
3 Configuration: For non-standard voltage settings, obtain factory approval first; use the correct part numbering system for custom configurations.
4 Safety compliance: Do not perform input-output isolation tests on assembled units; adhere to all agency approval standards (e.g., IEC60950-1 Ed.2, IEC62368-1 Ed.2) during operation.
5 Environmental derating: Operate within the specified temperature range (-40°C to +85°C non-condensing) and humidity levels; consider power derating for temperatures above optimal ranges or input voltages outside the recommended range.
6 Wiring: Use appropriate wire gauges for terminals (e.g., J1/J2:10-14AWG, J3/J4:16-24AWG) and tighten connections to the specified torque values to prevent loose contacts.
7 Guarantee: Ensure proper usage and installation to maintain the validity of the 3-year warranty.
NEVO+600SL-5334-DK000实物图

NEVO+600SL-5334-DK000

价格:2968.89

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐