领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-4422-DK000实物图
NEVO+600SL-4422-DK000商品缩略图

NEVO+600SL-4422-DK000

  • 工业品

价格:2968.89价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-4422-DK000
商品编号
C6614038
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VOX Power, model: NEVO+600SL-4422-DK000, type: AC/DC modular configurable PSU
2 Compact size: 5" ×3" ×1.61", weight:600g
3 Power capacity: Up to 600W class, supports up to 8 isolated outputs
4 Configurability: User and field configurable, parallel/series connection of modules allowed, wide output voltage adjust range
5 Performance: Efficiency up to 89%, intelligent fan control (optimized airflow for load/temperature, low noise), remote current/voltage programming
6 Operation: Constant current or voltage mode
7 Additional features: Standard 5V 1A bias supply, safety certifications (IEC60950-1 Ed2 etc.), 3-year warranty

使用场景 APPLICATIONS

1 Test & Measurement equipment
2 Robotics
3 Oil & Gas industry
4 Telecommunications
5 Laboratory & Analysis equipment
6 Display systems
7 Avionics
8 LED lighting
9 Retrofit of legacy PSUs
10 Laser systems

注意事项 PRECAUTIONS

1 Installation: Follow mechanical dimensions and mounting screw guidelines (torque settings, penetration depth)
2 Airflow: Do not reverse airflow direction
3 Temperature: Operate within specified range (-40°C to +85°C non-condensing; -20°C to +70°C condensing)
4 Load: Do not exceed max load for each output module
5 Safety: Avoid input-output 1000V DC test on assembled units; comply with safety certifications
6 Configuration: Use factory code for repeat custom orders
7 Guarantee: Adhere to warranty terms
NEVO+600SL-4422-DK000实物图

NEVO+600SL-4422-DK000

价格:2968.89

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐