领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-4012-DK000实物图
NEVO+600SL-4012-DK000商品缩略图

NEVO+600SL-4012-DK000

  • 工业品

价格:2631.77价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-4012-DK000
商品编号
C6613940
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable design: Supports up to 8 isolated outputs, allowing user and field configuration for flexible power distribution.
2 Compact and lightweight: Measures 5"×3"×1.61" and weighs only 600g, delivering high power density (up to 450W) suitable for space-constrained applications.
3 Low noise operation: Equipped with intelligent fan control that optimizes airflow based on load and temperature conditions, plus a low-noise fan for quiet performance.
4 High efficiency: Achieves up to 88% efficiency, reducing energy loss and operational costs.
5 Flexible output capabilities: Offers wide output voltage adjust range, constant current/voltage operation, parallel and series connection of modules, and remote current/voltage programming.
6 Built-in features: Includes a standard 5V 1A bias supply for auxiliary power needs.
7 Safety and compliance: Meets IEC 60950-1 Ed.2, IEC 62368-1 Ed.2 standards, and comes with a 3-year warranty.
8 Environmental resilience: Operates in temperatures ranging from -40°C to +85°C (non-condensing), with low leakage current and resistance to vibration/shock per rated specs.

使用场景 APPLICATIONS

1 Test & Measurement equipment: Provides stable, configurable power for precision testing instruments requiring multiple isolated outputs.
2 Robotics systems: Compact, high-power solution for robotic devices needing flexible voltage/current settings.
3 Oil & Gas industry: Suitable for harsh field environments (extreme temps, vibration) in oil and gas exploration or processing equipment.
4 Telecommunications: Reliable power supply for telecom gear with modular output requirements.
5 Laboratory & Analysis equipment: Precise voltage and current control for lab experiments and analytical instruments.
6 Display systems: Stable power for various display setups, including LED arrays and digital signage.
7 LED lighting applications: Configurable outputs to match different LED array voltage needs.
8 Legacy PSU retrofitting: Can replace outdated power supplies in existing systems due to its modular design.
9 Laser equipment: Provides consistent power for laser systems requiring specific voltage/current levels.

注意事项 PRECAUTIONS

1 Installation: Follow mechanical dimensions and mounting screw specifications (torque settings, penetration depth) to ensure proper fit. Do not reverse airflow direction as it may cause overheating.
2 Electrical safety: Do not perform input-output isolation tests on assembled units to avoid damage. Ensure correct wiring (Neutral, Live, Ground) according to pinout diagrams. Direct short circuit tests must use the maximum allowed short circuit current for each output.
3 Environmental operation: Keep the unit within the specified temperature range (-40°C to +85°C, non-condensing) and avoid condensing conditions. Do not expose to vibration or shock beyond rated limits.
4 Maintenance: Use recommended screw types and torque values for any disassembly or reassembly. Contact VOX Power technical support before modifying the unit.
5 Application restrictions: Do not use in systems where failure could lead to loss of life or catastrophic property damage (e.g., medical life support, nuclear facilities). Comply with all local safety regulations and agency approvals.
NEVO+600SL-4012-DK000实物图

NEVO+600SL-4012-DK000

价格:2631.77

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐