领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-3212-DK000实物图
NEVO+600SL-3212-DK000商品缩略图

NEVO+600SL-3212-DK000

  • 工业品

价格:2968.89价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-3212-DK000
商品编号
C6613857
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 5 inches ×3 inches ×1.61 inches, lightweight at 600 grams, easy to install in space-constrained environments
2 High power density: Delivers up to 450 watts of output power in a small form factor
3 Low noise operation: Features a low-noise fan design with an 18dBA reduction, suitable for quiet workspaces
4 Intelligent fan control: Adjusts airflow based on load and temperature conditions to optimize cooling efficiency
5 High efficiency: Up to 88% conversion efficiency, reducing energy waste and operational costs
6 Modular configurable design: Supports up to 8 isolated outputs, user and field configurable for flexible application needs
7 Versatile connectivity: Allows parallel and series connection of modules to meet different power requirements
8 Variable output voltage: Offers adjustable output voltage range for diverse device compatibility
9 Remote programming: Supports remote current and voltage programming for easy system integration
10 Safety certifications: Compliant with IEC60950 Ed 2.2 and IEC62368-1 Ed 2 standards
11 Long warranty: Backed by a 3-year manufacturer warranty

使用场景 APPLICATIONS

1 Test and measurement equipment: Provides stable power for precision testing instruments
2 Robotics systems: Supports power supply for robotic arms and automated machinery
3 Oil and gas industry: Suitable for powering equipment in harsh industrial environments
4 Telecommunications: Used in communication devices and network infrastructure
5 Laboratory and analysis equipment: Delivers consistent power for scientific research tools
6 Display systems: Powers digital signage and display panels
7 LED lighting installations: Supports energy-efficient LED lighting setups
8 Legacy PSU retrofit: Replaces outdated power supply units in existing systems
9 Laser equipment: Provides reliable power for laser-based devices

注意事项 PRECAUTIONS

1 Do not perform input-to-output 1000V DC tests on assembled units to avoid damage
2 Ensure airflow direction is not reversed; follow the specified path for optimal cooling
3 Strictly adhere to recommended torque settings for screws during installation (e.g., M4 screws tightened to 0.5Nm)
4 Maintain proper ventilation around the unit to prevent overheating
5 Use only authorized connectors and wire gauges as specified for safe connections
6 Do not exceed maximum output current for each module to avoid failure
7 Follow manufacturer's part numbering system for configuration changes
8 Do not disassemble the unit without manufacturer authorization
9 Store in dry, dust-free environment with appropriate temperature control when not in use
NEVO+600SL-3212-DK000实物图

NEVO+600SL-3212-DK000

价格:2968.89

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐