领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-3035-DK000实物图
NEVO+600SL-3035-DK000商品缩略图

NEVO+600SL-3035-DK000

  • 工业品

价格:2631.77价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-3035-DK000
商品编号
C6613834
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 5" ×3" ×1.61" (127mm ×76.2mm ×40.9mm) with up to450W power output
2 Lightweight: Only 600g, easy to integrate into space-constrained equipment
3 Modular configurable design: Supports up to8 isolated outputs, allowing flexible power distribution
4 User and field configurable: Can be adjusted according to on-site application needs without factory modification
5 Parallel and series connection: Modules can be connected in parallel (for higher current) or series (for higher voltage) to meet diverse load requirements
6 Wide output voltage range: Adjustable output voltage to adapt to different device power needs
7 Intelligent fan control: Optimizes airflow based on load and temperature conditions to ensure efficient cooling and extend service life
8 Low noise operation: Equipped with a low-noise fan, suitable for quiet working environments
9 High efficiency: Up to88% conversion efficiency, reducing energy loss and heat generation
10 Constant current/voltage operation: Supports both constant current and constant voltage modes for different load types
11 Remote programming: Allows remote adjustment of current and voltage for convenient system integration
12 Standard bias supply: Built-in5V 1A bias supply for auxiliary power needs
13 Compliance with multiple standards: Meets IEC60950 Ed2.2, UL60950 etc., ensuring safety and reliability
14 3-year warranty: Provides long-term quality assurance for users

使用场景 APPLICATIONS

1 Test & Measurement Equipment: Stable and configurable power output meets the precise voltage/current requirements of various testing instruments
2 Robotics: Modular design and multiple isolated outputs support the diverse power needs of robotic components (motors, sensors, controllers)
3 Oil & Gas Industry: Resistant to harsh environmental conditions (wide temperature range, shock/vibration) suitable for field equipment in oil and gas exploration
4 Telecommunications: Reliable power supply ensures continuous operation of communication devices like routers and switches
5 Laboratory & Analysis Equipment: Low noise and high precision power output are ideal for sensitive laboratory instruments requiring stable power
6 Avionics: Compliance with strict safety standards and robust performance adapt to the demanding environment of avionic systems
7 LED Lighting: Constant current operation provides stable power for LED arrays, ensuring uniform brightness and long lifespan
8 Legacy PSU Retrofit: Configurable outputs allow replacement of outdated power supplies without modifying existing device circuits
9 Lasers: Precise voltage/current control supports the stable operation of laser equipment
10 Display Systems: Reliable power supply ensures consistent performance of display devices like monitors and digital signs

注意事项 PRECAUTIONS

1 Installation: Airflow direction cannot be reversed; follow the specified screw types and torque settings (as per manufacturer's recommendations) to avoid damage
2 Operating Conditions: Do not operate beyond the specified temperature range (-40 to +85°C non-condensing) or humidity limits; avoid exposure to condensing environments
3 Safety: Do not perform isolation tests on assembled units (risk of damage); ensure proper grounding to meet safety standards
4 Configuration: For custom configurations, use the factory-issued3 or4-digit code for future orders to ensure consistency
5 Maintenance: Regularly check fan operation and cleanliness to maintain optimal cooling efficiency
6 Guarantee: The3-year warranty is valid under normal operating conditions; damage caused by improper installation or overloading is not covered
7 Overload Protection: Avoid overloading the power supply beyond its rated capacity to prevent overheating or failure
8 Voltage Adjustment: When adjusting output voltage, ensure it matches the device's requirements to avoid damage to connected equipment
NEVO+600SL-3035-DK000实物图

NEVO+600SL-3035-DK000

价格:2631.77

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐